Part Details for SK010M0010C2F10511 by YAGEO Corporation
Overview of SK010M0010C2F10511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M0010C2F10511
SK010M0010C2F10511 CAD Models
SK010M0010C2F10511 Part Data Attributes
|
SK010M0010C2F10511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M0010C2F10511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK010M0010C2F10511
This table gives cross-reference parts and alternative options found for SK010M0010C2F10511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0010C2F10511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN100M010E1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SK010M0010C2F10511 vs SN100M010E1 |
RDLL10M10TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010C2F10511 vs RDLL10M10TR635X11 |
SK010M0010F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SK010M0010C2F10511 vs SK010M0010F5F10511 |
RDLLA10M10TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010C2F10511 vs RDLLA10M10TR15X11 |
SN100M010AT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SK010M0010C2F10511 vs SN100M010AT |
RDL10M10CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010C2F10511 vs RDL10M10CF15X11 |
RDLL10M10CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010C2F10511 vs RDLL10M10CF35X11 |
ESK106M010AC3LA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SK010M0010C2F10511 vs ESK106M010AC3LA |
RDL10M10TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010C2F10511 vs RDL10M10TB25X11 |
RDLL10M10CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010C2F10511 vs RDLL10M10CF25X11 |