Part Details for SK010M0010A2F-0511 by Teapo Electronic Corporation
Overview of SK010M0010A2F-0511 by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Part Details for SK010M0010A2F-0511
SK010M0010A2F-0511 CAD Models
SK010M0010A2F-0511 Part Data Attributes
|
SK010M0010A2F-0511
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M0010A2F-0511
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | SK SERIES (10V) | |
Terminal Pitch | 2 mm |
Alternate Parts for SK010M0010A2F-0511
This table gives cross-reference parts and alternative options found for SK010M0010A2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0010A2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA10M10TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010A2F-0511 vs RDLLA10M10TB5X11 |
SN100M010A2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SK010M0010A2F-0511 vs SN100M010A2 |
RDNP10M10TR25X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010A2F-0511 vs RDNP10M10TR25X11 |
SN100M010E1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SK010M0010A2F-0511 vs SN100M010E1 |
RDLLA10M10CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010A2F-0511 vs RDLLA10M10CF15X11 |
RDLL10M10TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010A2F-0511 vs RDLL10M10TB25X11 |
RDNP10M10TB15X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010A2F-0511 vs RDNP10M10TB15X11 |
RDL10M10CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010A2F-0511 vs RDL10M10CF35X11 |
SN100M010E4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SK010M0010A2F-0511 vs SN100M010E4 |
RDL10M10TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | SK010M0010A2F-0511 vs RDL10M10TR5X11 |