SK006M0470J5FW0811
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,

Overview of SK006M0470J5FW0811 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK006M0470J5FW0811 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK006M0470J5FW0811 by YAGEO Corporation

SK006M0470J5FW0811
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
380 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SK006M0470J5FW0811
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for SK006M0470J5FW0811

This table gives cross-reference parts and alternative options found for SK006M0470J5FW0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK006M0470J5FW0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8471LAM0811LLN48FC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 8471LAM0811LLN48FC
8471LAM0811LLN285P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 8471LAM0811LLN285P
8471LAM0811LLN981C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 8471LAM0811LLN981C
2471LAM0811LLN18FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 2471LAM0811LLN18FB
1471LAM0811LLN485C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 1471LAM0811LLN485C
2471LAM0811LLN38EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 2471LAM0811LLN38EM
1471LAM0811LLN7850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 1471LAM0811LLN7850
1471LAM0811LLN78EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 1471LAM0811LLN78EM
2471LAM0811LLN985P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 2471LAM0811LLN985P
8471LAM0811LLN0850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd SK006M0470J5FW0811 vs 8471LAM0811LLN0850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK006M0470J5FW0811 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK006M0470J5FW0811 by YAGEO Corporation

  • Please alert me when SK006M0470J5FW0811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK006M0470J5FW0811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK006M0470J5FW0811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK006M0470J5FW0811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK006M0470J5FW0811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK006M0470J5FW0811 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: