Datasheets
SK006M0220K5S30511 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,

Part Details for SK006M0220K5S30511 by YAGEO Corporation

Overview of SK006M0220K5S30511 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SK006M0220K5S30511

SK006M0220K5S30511 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK006M0220K5S30511 Part Data Attributes

SK006M0220K5S30511 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SK006M0220K5S30511 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5.5 mm
Dielectric Material ALUMINUM (WET)
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 200 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for SK006M0220K5S30511

This table gives cross-reference parts and alternative options found for SK006M0220K5S30511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK006M0220K5S30511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK006M0220F5S10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation SK006M0220K5S30511 vs SK006M0220F5S10511
SK006M0220C2S10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SK006M0220K5S30511 vs SK006M0220C2S10511
SK006M0220D2S-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation SK006M0220K5S30511 vs SK006M0220D2S-0511
SK006M0220A5S-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation SK006M0220K5S30511 vs SK006M0220A5S-0511
SK006M0220J5SW0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation SK006M0220K5S30511 vs SK006M0220J5SW0511
SK006M0220B2S-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation SK006M0220K5S30511 vs SK006M0220B2S-0511
SK006M0220K5S10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation SK006M0220K5S30511 vs SK006M0220K5S10511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK006M0220K5S30511 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK006M0220K5S30511 by YAGEO Corporation

  • Please alert me when SK006M0220K5S30511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK006M0220K5S30511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK006M0220K5S30511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK006M0220K5S30511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK006M0220K5S30511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK006M0220K5S30511 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: