Part Details for SK-23D10-G by C&K
Overview of SK-23D10-G by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR23D1001SR | Amphenol Communications Solutions | NETbridge+ 2x3 Right Angle Unseal D code ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBR23D1000SR | Amphenol Communications Solutions | NETbridge+ 2x3 Right Angle Seal D code ,100MΩ resistance insulation,3A,Surface Mount termination. |
Part Details for SK-23D10-G
SK-23D10-G CAD Models
SK-23D10-G Part Data Attributes
|
SK-23D10-G
C&K
Buy Now
Datasheet
|
Compare Parts:
SK-23D10-G
C&K
SLIDE SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SLIDE | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | 2P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |