Part Details for SK-1C106M-RC by ELNA America Inc
Overview of SK-1C106M-RC by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK-1C106M-RC
SK-1C106M-RC CAD Models
SK-1C106M-RC Part Data Attributes
|
SK-1C106M-RC
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
SK-1C106M-RC
ELNA America Inc
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 2413
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | If necessary, Drawings Can Be Provided | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Manufacturer Series | SK | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | SK | |
Size Code | 2413 | |
Width | 3.2 mm |
Alternate Parts for SK-1C106M-RC
This table gives cross-reference parts and alternative options found for SK-1C106M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK-1C106M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA016TCM106MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | VENKEL LTD | SK-1C106M-RC vs TA016TCM106MCR-13 |
T493C106M016CT652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | SK-1C106M-RC vs T493C106M016CT652A7280 |
T493C106M016CT642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | SK-1C106M-RC vs T493C106M016CT642B7280 |
B45196E3106M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | SK-1C106M-RC vs B45196E3106M309 |
T494C106M016AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | SK-1C106M-RC vs T494C106M016AHAUTO7280 |
T493C106M016CT621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | SK-1C106M-RC vs T493C106M016CT621B |
TP3C106M016E0450AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | SK-1C106M-RC vs TP3C106M016E0450AS |
279M1602106MPC3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | SK-1C106M-RC vs 279M1602106MPC3 |
TP3C106M016T1800AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | SK-1C106M-RC vs TP3C106M016T1800AS |
TM3C106M016LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412 | Vishay Intertechnologies | SK-1C106M-RC vs TM3C106M016LBA |