Part Details for SJVP0345N2 by Supertex Inc
Overview of SJVP0345N2 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJVP0345N2
SJVP0345N2 CAD Models
SJVP0345N2 Part Data Attributes
|
SJVP0345N2
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
SJVP0345N2
Supertex Inc
Small Signal Field-Effect Transistor, 0.4A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SJVP0345N2
This table gives cross-reference parts and alternative options found for SJVP0345N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJVP0345N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN0650N3P004 | Small Signal Field-Effect Transistor, 0.2A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SJVP0345N2 vs VN0650N3P004 |
VN2460N3-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | SJVP0345N2 vs VN2460N3-GP005 |
VN0540N3P007 | Small Signal Field-Effect Transistor, 0.1A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SJVP0345N2 vs VN0540N3P007 |
VN2460N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | SJVP0345N2 vs VN2460N3-GP003 |
VN0650N2 | Small Signal Field-Effect Transistor, 0.4A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | SJVP0345N2 vs VN0650N2 |
VN0660N3P011 | Small Signal Field-Effect Transistor, 0.15A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SJVP0345N2 vs VN0660N3P011 |
ZVN0535ASMTA | Small Signal Field-Effect Transistor, 0.09A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | SJVP0345N2 vs ZVN0535ASMTA |
VN0640N3P008 | Small Signal Field-Effect Transistor, 0.25A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SJVP0345N2 vs VN0640N3P008 |
VN3012L | Small Signal Field-Effect Transistor, 0.18A I(D), 300V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SJVP0345N2 vs VN3012L |
VN0540N3P017 | Small Signal Field-Effect Transistor, 0.1A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | SJVP0345N2 vs VN0540N3P017 |