Datasheets
SJA1000TD by: NXP Semiconductors

IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller

Part Details for SJA1000TD by NXP Semiconductors

Overview of SJA1000TD by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SJA1000TD

Part # Distributor Description Stock Price Buy
Quest Components 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, 28 Pin Plastic SMT 8
  • 1 $7.5900
  • 2 $5.0600
  • 6 $3.7950
$3.7950 / $7.5900 Buy Now

Part Details for SJA1000TD

SJA1000TD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SJA1000TD Part Data Attributes

SJA1000TD NXP Semiconductors
Buy Now Datasheet
Compare Parts:
SJA1000TD NXP Semiconductors IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SOP28,.4
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width 8
Boundary Scan NO
Clock Frequency-Max 24 MHz
Communication Protocol SYNC, BYTE
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 1 MBps
External Data Bus Width 8
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 17.9 mm
Low Power Mode YES
Number of Serial I/Os 2
Number of Terminals 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN

Alternate Parts for SJA1000TD

This table gives cross-reference parts and alternative options found for SJA1000TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJA1000TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SJA1000T/N,118 SJA1000T NXP Semiconductors SJA1000TD vs SJA1000T/N,118
935230920112 IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller NXP Semiconductors SJA1000TD vs 935230920112
SJA1000T-T IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, Serial IO/Communication Controller NXP Semiconductors SJA1000TD vs SJA1000T-T
Part Number Description Manufacturer Compare
SJA1000T/N,112 SJA1000T NXP Semiconductors SJA1000TD vs SJA1000T/N,112
935230920112 IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller NXP Semiconductors SJA1000TD vs 935230920112
PCA82C200T-T LAN Controller, 2 Channel(s), 0.125MBps, CMOS, PDSO28 YAGEO Corporation SJA1000TD vs PCA82C200T-T
SJA1000T-T IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, Serial IO/Communication Controller NXP Semiconductors SJA1000TD vs SJA1000T-T

SJA1000TD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJA1000TD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJA1000TD by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SJA1000TD would you like to use for your alert(s)?
  • Please alert me when SJA1000TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJA1000TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJA1000TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJA1000TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJA1000TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJA1000TD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: