Part Details for SJ6335U by Sensitron Semiconductors
Overview of SJ6335U by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SJ6335U
SJ6335U CAD Models
SJ6335U Part Data Attributes
|
SJ6335U
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJ6335U
Sensitron Semiconductors
Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 32 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 4.2 mA |
Alternate Parts for SJ6335U
This table gives cross-reference parts and alternative options found for SJ6335U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ6335U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX6335US | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6335U vs SX6335US |
SV6335U | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6335U vs SV6335U |
SS6335U | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6335U vs SS6335U |
SS6335US | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6335U vs SS6335US |
SJ6335US | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6335U vs SJ6335US |
SX6335U | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6335U vs SX6335U |