Part Details for SJ6322US by Sensitron Semiconductors
Overview of SJ6322US by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SJ6322US
SJ6322US CAD Models
SJ6322US Part Data Attributes
|
SJ6322US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJ6322US
Sensitron Semiconductors
Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 20 mA |
Alternate Parts for SJ6322US
This table gives cross-reference parts and alternative options found for SJ6322US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ6322US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV6322U | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs SV6322U |
SX6322U | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs SX6322U |
SX6323U | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs SX6323U |
1N6322U | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs 1N6322U |
SS6322US | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs SS6322US |
SJ6323US | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs SJ6323US |
SV6322US | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs SV6322US |
SX6322US | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs SX6322US |
SX6323US | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs SX6323US |
1N6323U | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SJ6322US vs 1N6323U |