Part Details for SJ6010V1TP by Littelfuse Inc
Overview of SJ6010V1TP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ6010V1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1897
|
Newark | Thyristor, 10A, 600V, To-251-3 Rohs Compliant: Yes |Littelfuse SJ6010V1TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$0.8650 / $1.5700 | Buy Now |
DISTI #
F10325-ND
|
DigiKey | SCR 600V 10A TO251 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8665 | Buy Now |
DISTI #
576-SJ6010V1TP
|
Mouser Electronics | SCRs 10A HIGH TEMP RoHS: Compliant | 0 |
|
$0.8140 / $1.6500 | Order Now |
DISTI #
V79:2366_27370146
|
Arrow Electronics | SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) VPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 1500 |
|
$0.6127 / $0.7924 | Buy Now |
DISTI #
66455867
|
Verical | SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) VPAK Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1745 | Americas - 1500 |
|
$0.6127 / $0.7539 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
DISTI #
SJ6010V1TP
|
TTI | SCRs 10A HIGH TEMP Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.8100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 600V TO251AA (I-PAK) THT | 0 |
|
$1.7842 / $1.9626 | RFQ |
Part Details for SJ6010V1TP
SJ6010V1TP CAD Models
SJ6010V1TP Part Data Attributes
|
SJ6010V1TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6010V1TP
Littelfuse Inc
MOS Controlled Thyristor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Samacsys Modified On | 2021-08-02 22:22:48 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Automotive: -40C to +150C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 6 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6400 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 3000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |