Part Details for SJ220M050F070 by Capxon International Electronics Co Ltd
Overview of SJ220M050F070 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ220M050F070
SJ220M050F070 CAD Models
SJ220M050F070 Part Data Attributes
|
SJ220M050F070
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SJ220M050F070
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | SJ(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 63 mA | |
Series | SJ(50V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SJ220M050F070
This table gives cross-reference parts and alternative options found for SJ220M050F070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ220M050F070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ226M1H | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Man Yue Technology Holdings Ltd | SJ220M050F070 vs NQ226M1H |
USV1H220MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SJ220M050F070 vs USV1H220MFD1CP |
USV1H220MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SJ220M050F070 vs USV1H220MFD1CA |
USV1H220MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SJ220M050F070 vs USV1H220MFD1CC |
SL22M50 | CAP, ALUMINUM ELECTROLYTIC, 22UF, 50VDC, 20% -TOL, 20% +TOL | Yellow Stone Corporation | SJ220M050F070 vs SL22M50 |
EFL-500EFM220MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | SJ220M050F070 vs EFL-500EFM220MH07D |
USV1H220MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SJ220M050F070 vs USV1H220MFD1CM |
EFL-500EC5220MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | SJ220M050F070 vs EFL-500EC5220MH07D |
USV1H220MFD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SJ220M050F070 vs USV1H220MFD1TD |
EC2250HNPLNM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Jackcon Capacitor Electronics Co Ltd | SJ220M050F070 vs EC2250HNPLNM |