Part Details for SJ100M0039K5F10815 by YAGEO Corporation
Overview of SJ100M0039K5F10815 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ100M0039K5F10815
SJ100M0039K5F10815 CAD Models
SJ100M0039K5F10815 Part Data Attributes
|
SJ100M0039K5F10815
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ100M0039K5F10815
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ100M0039K5F10815
This table gives cross-reference parts and alternative options found for SJ100M0039K5F10815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ100M0039K5F10815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE2A390MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SJ100M0039K5F10815 vs UHE2A390MPD |
ESY396M100AG4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SJ100M0039K5F10815 vs ESY396M100AG4DA |
SL100M0039D3F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF | YAGEO Corporation | SJ100M0039K5F10815 vs SL100M0039D3F-0815 |
UHE2A390MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF | Nichicon Corporation | SJ100M0039K5F10815 vs UHE2A390MPD1TA |
EKY-101EC3390MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SJ100M0039K5F10815 vs EKY-101EC3390MH15D |
KSJ396M100R1A5G15K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | Teapo Electronic Corporation | SJ100M0039K5F10815 vs KSJ396M100R1A5G15K |
UHE2A390MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | Nichicon Corporation | SJ100M0039K5F10815 vs UHE2A390MPD1CP |
RJF-100V390MG4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | ELNA America Inc | SJ100M0039K5F10815 vs RJF-100V390MG4#-G10 |
SL100M0039J5FW0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF | YAGEO Corporation | SJ100M0039K5F10815 vs SL100M0039J5FW0815 |
EKY-101ETD390MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SJ100M0039K5F10815 vs EKY-101ETD390MH15D |