SJ100M0039K5F10815
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF,

Overview of SJ100M0039K5F10815 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for SJ100M0039K5F10815 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJ100M0039K5F10815 by YAGEO Corporation

SJ100M0039K5F10815
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
250 mΩ
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
450 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SJ100M0039K5F10815
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF,
    VS

Alternate Parts for SJ100M0039K5F10815

This table gives cross-reference parts and alternative options found for SJ100M0039K5F10815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ100M0039K5F10815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHE2A390MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation SJ100M0039K5F10815 vs UHE2A390MPD
ESY396M100AG4DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation SJ100M0039K5F10815 vs ESY396M100AG4DA
SL100M0039D3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF YAGEO Corporation SJ100M0039K5F10815 vs SL100M0039D3F-0815
UHE2A390MPD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF Nichicon Corporation SJ100M0039K5F10815 vs UHE2A390MPD1TA
EKY-101EC3390MH15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con SJ100M0039K5F10815 vs EKY-101EC3390MH15D
KSJ396M100R1A5G15K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, Teapo Electronic Corporation SJ100M0039K5F10815 vs KSJ396M100R1A5G15K
UHE2A390MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, Nichicon Corporation SJ100M0039K5F10815 vs UHE2A390MPD1CP
RJF-100V390MG4#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, ELNA America Inc SJ100M0039K5F10815 vs RJF-100V390MG4#-G10
SL100M0039J5FW0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF YAGEO Corporation SJ100M0039K5F10815 vs SL100M0039J5FW0815
EKY-101ETD390MH15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con SJ100M0039K5F10815 vs EKY-101ETD390MH15D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJ100M0039K5F10815 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJ100M0039K5F10815 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SJ100M0039K5F10815 would you like to use for your alert(s)?
  • Please alert me when SJ100M0039K5F10815 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJ100M0039K5F10815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJ100M0039K5F10815 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJ100M0039K5F10815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJ100M0039K5F10815.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJ100M0039K5F10815 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: