There are no models available for this part yet.
Overview of SJ1-3515-SMT-PI by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-150E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-15 | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
XEL3515-561ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free |
CAD Models for SJ1-3515-SMT-PI by CUI Inc
Part Data Attributes for SJ1-3515-SMT-PI by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW PROFILE
|
Body/Shell Style
|
JACK
|
Configuration
|
1X1 HORIZONTAL
|
Connector Type
|
3.5mm Audio
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
BOARD
|
Number of Poles
|
3
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|