Part Details for SJ063M0056L5S90811 by YAGEO Corporation
Overview of SJ063M0056L5S90811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ063M0056L5S90811
SJ063M0056L5S90811 CAD Models
SJ063M0056L5S90811 Part Data Attributes
|
SJ063M0056L5S90811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ063M0056L5S90811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ063M0056L5S90811
This table gives cross-reference parts and alternative options found for SJ063M0056L5S90811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ063M0056L5S90811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY063M0056C3S10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SY063M0056C3S10811 |
SJ063M0056J5SW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SJ063M0056J5SW0811 |
SY063M0056B3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SY063M0056B3S-0811 |
SJ063M0056K5SW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SJ063M0056K5SW0811 |
SJ063M0056A5S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SJ063M0056L5S90811 vs SJ063M0056A5S-0811 |
SY063M0056F3S10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SY063M0056F3S10811 |
SY063M0056K3S30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SY063M0056K3S30811 |
SY063M0056K3S10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SY063M0056K3S10811 |
SY063M0056L3S90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SY063M0056L3S90811 |
SY063M0056A5S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | SJ063M0056L5S90811 vs SY063M0056A5S-0811 |