Part Details for SJ050M0100B3F-0811 by YAGEO Corporation
Overview of SJ050M0100B3F-0811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Part Details for SJ050M0100B3F-0811
SJ050M0100B3F-0811 CAD Models
SJ050M0100B3F-0811 Part Data Attributes
|
SJ050M0100B3F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ050M0100B3F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 74 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ050M0100B3F-0811
This table gives cross-reference parts and alternative options found for SJ050M0100B3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ050M0100B3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST050M0100K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | SJ050M0100B3F-0811 vs ST050M0100K5F10811 |
SC050M0100A5F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SJ050M0100B3F-0811 vs SC050M0100A5F-0811 |
ESY107M050AG3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ050M0100B3F-0811 vs ESY107M050AG3JA |
SJ050M0100A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SJ050M0100B3F-0811 vs SJ050M0100A3F-0811 |
ST050M0100B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | SJ050M0100B3F-0811 vs ST050M0100B3F-0811 |
ST050M0100F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | SJ050M0100B3F-0811 vs ST050M0100F5F10811 |
ESE107M050AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SJ050M0100B3F-0811 vs ESE107M050AG3KA |
ESE107M050AG3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SJ050M0100B3F-0811 vs ESE107M050AG3DA |
SJ050M0100C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SJ050M0100B3F-0811 vs SJ050M0100C3F10811 |
SY050M0100C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SJ050M0100B3F-0811 vs SY050M0100C3F10811 |