Part Details for SJ035M0120L5F90811 by YAGEO Corporation
Overview of SJ035M0120L5F90811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ035M0120L5F90811
SJ035M0120L5F90811 CAD Models
SJ035M0120L5F90811 Part Data Attributes
|
SJ035M0120L5F90811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ035M0120L5F90811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ035M0120L5F90811
This table gives cross-reference parts and alternative options found for SJ035M0120L5F90811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ035M0120L5F90811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC035M0120K5F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | SJ035M0120L5F90811 vs SC035M0120K5F10811 |
ESC127M035AG3AAPLP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | SJ035M0120L5F90811 vs ESC127M035AG3AAPLP |
ESC127M035AG3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | SJ035M0120L5F90811 vs ESC127M035AG3AA |
KSJ127M035S1A5G11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | SJ035M0120L5F90811 vs KSJ127M035S1A5G11K |
SC035M0120J5FW0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | SJ035M0120L5F90811 vs SC035M0120J5FW0811 |
SC035M0120F5F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | SJ035M0120L5F90811 vs SC035M0120F5F10811 |
ESY127M035AG3JA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | SJ035M0120L5F90811 vs ESY127M035AG3JA |
SC035M0120A3F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, RADIAL LEADED | SJ035M0120L5F90811 vs SC035M0120A3F-0811 |
ESC127M035AG3EAPLP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | SJ035M0120L5F90811 vs ESC127M035AG3EAPLP |
KSC127M035T1ACG11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | SJ035M0120L5F90811 vs KSC127M035T1ACG11K |