Part Details for SJ035M0047L5F90807 by YAGEO Corporation
Overview of SJ035M0047L5F90807 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ035M0047L5F90807
SJ035M0047L5F90807 CAD Models
SJ035M0047L5F90807 Part Data Attributes
|
SJ035M0047L5F90807
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ035M0047L5F90807
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ035M0047L5F90807
This table gives cross-reference parts and alternative options found for SJ035M0047L5F90807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ035M0047L5F90807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFL-350ELL470MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SJ035M0047L5F90807 vs EFL-350ELL470MH07D |
KH7476M035R1A5G07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Teapo Electronic Corporation | SJ035M0047L5F90807 vs KH7476M035R1A5G07K |
EFL-350EC5470MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | SJ035M0047L5F90807 vs EFL-350EC5470MH07D |
EFL-350ETC470MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | SJ035M0047L5F90807 vs EFL-350ETC470MH07D |
ESY476M035AG1EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ035M0047L5F90807 vs ESY476M035AG1EA |
KSJ476M035R1A5G07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Teapo Electronic Corporation | SJ035M0047L5F90807 vs KSJ476M035R1A5G07K |
ESX476M035T2A5G07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Teapo Electronic Corporation | SJ035M0047L5F90807 vs ESX476M035T2A5G07 |
EFL-350EC3470MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | SJ035M0047L5F90807 vs EFL-350EC3470MH07D |
ESY476M035AG1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ035M0047L5F90807 vs ESY476M035AG1AA |
KH7476M035S1A5G07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Teapo Electronic Corporation | SJ035M0047L5F90807 vs KH7476M035S1A5G07K |