Part Details for SJ025M0680L5S11019 by YAGEO Corporation
Overview of SJ025M0680L5S11019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ025M0680L5S11019
SJ025M0680L5S11019 CAD Models
SJ025M0680L5S11019 Part Data Attributes
|
SJ025M0680L5S11019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ025M0680L5S11019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ025M0680L5S11019
This table gives cross-reference parts and alternative options found for SJ025M0680L5S11019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ025M0680L5S11019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ025M0680A5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SJ025M0680L5S11019 vs SJ025M0680A5S-1019 |
SY025M0680L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680L5S11019 vs SY025M0680L5SW1019 |
SC025M0680D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680L5S11019 vs SC025M0680D5S-1019 |
SY025M0680B5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SJ025M0680L5S11019 vs SY025M0680B5S-1019 |
SE025M0680C5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SJ025M0680L5S11019 vs SE025M0680C5S11019 |
SJ025M0680C5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680L5S11019 vs SJ025M0680C5S11019 |
SE025M0680L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680L5S11019 vs SE025M0680L5SW1019 |
SC025M0680B5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SJ025M0680L5S11019 vs SC025M0680B5S-1019 |
SC025M0680L5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680L5S11019 vs SC025M0680L5S11019 |
SJ025M0680B5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680L5S11019 vs SJ025M0680B5S-1019 |