Part Details for SJ025M0100D3F-0807 by YAGEO Corporation
Overview of SJ025M0100D3F-0807 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-14NJLB | Coilcraft Inc | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0807SQ-6N9GLB | Coilcraft Inc | General Purpose Inductor, 0.0069uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT | |
0807SQ-10NJLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT |
Part Details for SJ025M0100D3F-0807
SJ025M0100D3F-0807 CAD Models
SJ025M0100D3F-0807 Part Data Attributes
|
SJ025M0100D3F-0807
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ025M0100D3F-0807
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ025M0100D3F-0807
This table gives cross-reference parts and alternative options found for SJ025M0100D3F-0807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ025M0100D3F-0807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SJ025M0100K5FW0807 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | SJ025M0100D3F-0807 vs SJ025M0100K5FW0807 |
SG101M1EBK-0807 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | SJ025M0100D3F-0807 vs SG101M1EBK-0807 |
SS025M0100A5F-0807 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | SJ025M0100D3F-0807 vs SS025M0100A5F-0807 |
25ML100MEFCTA8X7 | Rubycon Corporation | Check for Price | CAP ALUM 100UF 20% 25V RADIAL | SJ025M0100D3F-0807 vs 25ML100MEFCTA8X7 |
25ML100MCA8X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | SJ025M0100D3F-0807 vs 25ML100MCA8X7 |
RJF-25V101MG1#-T2 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | SJ025M0100D3F-0807 vs RJF-25V101MG1#-T2 |
EMR101M25B | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | SJ025M0100D3F-0807 vs EMR101M25B |
SS025M0100K5F30807 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | SJ025M0100D3F-0807 vs SS025M0100K5F30807 |
25ZL100MEFCFA8X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SJ025M0100D3F-0807 vs 25ZL100MEFCFA8X7 |
EKZE250ETE101MH07D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | SJ025M0100D3F-0807 vs EKZE250ETE101MH07D |