Part Details for SJ016M0039K5F10511 by YAGEO Corporation
Results Overview of SJ016M0039K5F10511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ016M0039K5F10511 Information
SJ016M0039K5F10511 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for SJ016M0039K5F10511
SJ016M0039K5F10511 CAD Models
SJ016M0039K5F10511 Part Data Attributes
|
SJ016M0039K5F10511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ016M0039K5F10511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 430 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ016M0039K5F10511
This table gives cross-reference parts and alternative options found for SJ016M0039K5F10511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ016M0039K5F10511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SJ016M0039A2F-0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | SJ016M0039K5F10511 vs SJ016M0039A2F-0511 |
ESY396M016AC3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | SJ016M0039K5F10511 vs ESY396M016AC3DA |
ESY396M016AC3FA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | SJ016M0039K5F10511 vs ESY396M016AC3FA |
SJ016M0039C2F10511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | SJ016M0039K5F10511 vs SJ016M0039C2F10511 |
ESY396M016AC3JA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | SJ016M0039K5F10511 vs ESY396M016AC3JA |
ESY396M016AC3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | SJ016M0039K5F10511 vs ESY396M016AC3AA |
SJ016M0039K5FW0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | SJ016M0039K5F10511 vs SJ016M0039K5FW0511 |
ESY396M016AC3LA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | SJ016M0039K5F10511 vs ESY396M016AC3LA |
SJ016M0039D2F-0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | SJ016M0039K5F10511 vs SJ016M0039D2F-0511 |
SJ016M0039K5F30511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, | SJ016M0039K5F10511 vs SJ016M0039K5F30511 |