SJ-3525N
Description: CONNECTOR, 3.5 MM AUDIO CONNECTOR

Overview of SJ-3525N by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SJ-3525N by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJ-3525N by CUI Inc

SJ-3525N
CUI Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
Audio Type
STEREO
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.197 inch
Body Depth
0.539 inch
Body Length
0.472 inch
Body/Shell Style
JACK
Configuration
1X1 HORIZONTAL
Connector Type
3.5mm Audio
Contact Gender
FEMALE
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
5000 Cycles
Insulation Resistance
100000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Poles
3
Number of Ports
1
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Terminal Length
0.122 inch
Termination Type
SOLDER
Want to compare parts?
  1. SJ-3525N
    CUI Inc
    CONNECTOR, 3.5 MM AUDIO CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJ-3525N by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJ-3525N by CUI Inc

Select Manufacturer
Which Manufacturer of SJ-3525N would you like to use for your alert(s)?
  • Please alert me when SJ-3525N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJ-3525N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJ-3525N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJ-3525N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJ-3525N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJ-3525N by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: