There are no models available for this part yet.
Overview of SJ-3524-SMT-BE by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for SJ-3524-SMT-BE by Same Sky
Part Data Attributes for SJ-3524-SMT-BE by Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI DEVICES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW PROFILE
|
Body/Shell Style
|
JACK
|
Configuration
|
1X1 VERTICAL
|
Connector Type
|
3.5mm Audio
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Type
|
BOARD
|
Number of Poles
|
3
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Alternate Parts for SJ-3524-SMT-BE
This table gives cross-reference parts and alternative options found for SJ-3524-SMT-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ-3524-SMT-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ-3524-SMT-GR | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | Same Sky | SJ-3524-SMT-BE vs SJ-3524-SMT-GR |
SJ-3524-SMT-PI | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | Same Sky | SJ-3524-SMT-BE vs SJ-3524-SMT-PI |