Part Details for SJ-202 by Singatron Enterprises Co
Overview of SJ-202 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SJ-202
SJ-202 CAD Models
SJ-202 Part Data Attributes:
|
SJ-202
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
SJ-202
Singatron Enterprises Co
Audio/RCA Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.236 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.059 inch | |
Termination Type | SOLDER |