Datasheets
SIT9386AE-4B1-33E100.000000 by: SiTime Corporation

HCSL Output Clock Oscillator, 100MHz Nom,

Part Details for SIT9386AE-4B1-33E100.000000 by SiTime Corporation

Overview of SIT9386AE-4B1-33E100.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9386AE-2B2-33N125.000000 SiTime SIT9386AE-2B2-33N125.000000
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m

Price & Stock for SIT9386AE-4B1-33E100.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9386AE-4B1-33E100.000000-ND
DigiKey MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip 891
In Stock
  • 1 $22.5200
  • 10 $21.0210
  • 50 $20.6454
  • 100 $19.9697
  • 500 $19.5193
$19.5193 / $22.5200 Buy Now
DISTI # SiT9386AE-4B1-33E100.000000
SiTime Corporation 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO Package Multiple: 1 0
  • 1 $26.1000
  • 100 $21.7500
  • 500 $17.4010
  • 1,000 $13.0510
$13.0510 / $26.1000 Buy Now

Part Details for SIT9386AE-4B1-33E100.000000

SIT9386AE-4B1-33E100.000000 CAD Models

SIT9386AE-4B1-33E100.000000 Part Data Attributes

SIT9386AE-4B1-33E100.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9386AE-4B1-33E100.000000 SiTime Corporation HCSL Output Clock Oscillator, 100MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.495 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Output Load 50 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.95mm
Rise Time-Max 0.495 ns
Screening Level AEC-Q100
Supply Current-Max 92 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9386AE-4B1-33E100.000000

This table gives cross-reference parts and alternative options found for SIT9386AE-4B1-33E100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AE-4B1-33E100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9386AE-4B1-33E100.000000G HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation SIT9386AE-4B1-33E100.000000 vs SIT9386AE-4B1-33E100.000000G
SIT9386AE-4B1-33E100.000000T HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation SIT9386AE-4B1-33E100.000000 vs SIT9386AE-4B1-33E100.000000T
545EAA100M000ABGR HCSL Output Clock Oscillator, 100MHz Nom, Skyworks Solutions Inc SIT9386AE-4B1-33E100.000000 vs 545EAA100M000ABGR
SIT9365AI-4C1-33N100.000000E HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 SiTime Corporation SIT9386AE-4B1-33E100.000000 vs SIT9365AI-4C1-33N100.000000E
SIT9365AI-4C1-33N100.000000Y HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 SiTime Corporation SIT9386AE-4B1-33E100.000000 vs SIT9365AI-4C1-33N100.000000Y
SIT9366AE-4B1-33N100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9386AE-4B1-33E100.000000 vs SIT9366AE-4B1-33N100.000000
SIT9366AB-4B1-33N100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9386AE-4B1-33E100.000000 vs SIT9366AB-4B1-33N100.000000
540EAA100M000ABGR HCSL Output Clock Oscillator, 100MHz Nom, Skyworks Solutions Inc SIT9386AE-4B1-33E100.000000 vs 540EAA100M000ABGR
540EAA100M000ABG HCSL Output Clock Oscillator, 100MHz Nom, Skyworks Solutions Inc SIT9386AE-4B1-33E100.000000 vs 540EAA100M000ABG
SIT9386AE-4B1-33E100.000000E HCSL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9386AE-4B1-33E100.000000 vs SIT9386AE-4B1-33E100.000000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9386AE-4B1-33E100.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9386AE-4B1-33E100.0000... by SiTime Corporation

  • Please alert me when SIT9386AE-4B1-33E100.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9386AE-4B1-33E100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9386AE-4B1-33E100.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9386AE-4B1-33E100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9386AE-4B1-33E100.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9386AE-4B1-33E100.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: