Part Details for SIT9375AE-02A1-2510-156.250000E by SiTime Corporation
Overview of SIT9375AE-02A1-2510-156.250000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AE-02A1-2510-156.250000 | SiTime | SIT9375AE-02A1-2510-156.250000 | |
SIT9375AE-02A1-1810-156.250000 | SiTime | SIT9375AE-02A1-1810-156.250000 | |
SIT9375AE-02A1-1810-100.000000 | SiTime | SIT9375AE-02A1-1810-100.000000 |
Price & Stock for SIT9375AE-02A1-2510-156.250000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9375AE-02A1-2510-156.250000ETR-ND
|
DigiKey | MEMS OSC XO 156.25MHZ LVDS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7694 | Buy Now |
DISTI #
SIT9375AE-02A1-251
|
Avnet Americas | MEMS Oscillator 156.25MHz 2.5V 15pF 6-PIN SMD T/R - Tape and Reel (Alt: SIT9375AE-02A1-251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-9375AE02A1251015
|
Mouser Electronics | Standard Clock Oscillators -40 to 105C, 2520, +/-20ppm, 2.5V, 156.25MHz, OE Active High, LVDS RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
Part Details for SIT9375AE-02A1-2510-156.250000E
SIT9375AE-02A1-2510-156.250000E CAD Models
SIT9375AE-02A1-2510-156.250000E Part Data Attributes
|
SIT9375AE-02A1-2510-156.250000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9375AE-02A1-2510-156.250000E
SiTime Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.08,35 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.33 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.08,35 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 0.33 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for SIT9375AE-02A1-2510-156.250000E
This table gives cross-reference parts and alternative options found for SIT9375AE-02A1-2510-156.250000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9375AE-02A1-2510-156.250000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9501AI-02A1-2510-156.250000E | LVDS Output Clock Oscillator, 156.25MHz Nom, PQFD, 6 PIN | SiTime Corporation | SIT9375AE-02A1-2510-156.250000E vs SIT9501AI-02A1-2510-156.250000E |
SIT9501AE-02A1-2510-156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, | SiTime Corporation | SIT9375AE-02A1-2510-156.250000E vs SIT9501AE-02A1-2510-156.250000 |
SIT9375AE-02A1-2510-156.250000 | XO, Clock, | SiTime Corporation | SIT9375AE-02A1-2510-156.250000E vs SIT9375AE-02A1-2510-156.250000 |
SIT9501AE-02A1-2510-156.250000E | LVDS Output Clock Oscillator, 156.25MHz Nom, PQFD, 6 PIN | SiTime Corporation | SIT9375AE-02A1-2510-156.250000E vs SIT9501AE-02A1-2510-156.250000E |