SIT9366AI-1C1-33E100.000000
SiTime Corporation
Description: 1 to 220 MHz, Low Jitter Differential XO

Overview of SIT9366AI-1C1-33E100.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for SIT9366AI-1C1-33E100.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9366AI-1C1-33E100.000000
SiTime Corporation 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 150
  • 1 $9.0810
  • 100 $8.4330
  • 500 $7.6220
  • 1,000 $7.1360
$7.1360 / $9.0810 Buy Now

CAD Models for SIT9366AI-1C1-33E100.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9366AI-1C1-33E100.000000 by SiTime Corporation

SIT9366AI-1C1-33E100.000000
SiTime Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVCMOS/TTL
Fall Time-Max
0.29 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.9mm
Rise Time-Max
0.29 ns
Supply Current-Max
89 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9366AI-1C1-33E100.000000
    SiTime Corporation
    1 to 220 MHz, Low Jitter Differential XO
    VS

Alternate Parts for SIT9366AI-1C1-33E100.000000

This table gives cross-reference parts and alternative options found for SIT9366AI-1C1-33E100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AI-1C1-33E100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9365AB-1C1-33E100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9365AB-1C1-33E100.000000
SIT9121AC-1C1-33E100.000000 LVPECL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9121AC-1C1-33E100.000000
SIT9365AC-1C1-33E100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9365AC-1C1-33E100.000000
SIT9365AI-1C1-33E100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9365AI-1C1-33E100.000000
SIT9366AC-1C1-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9366AC-1C1-33E100.000000
SIT9366AE-1C1-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9366AE-1C1-33E100.000000
SIT9366AB-1C1-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9366AB-1C1-33E100.000000
Part Number Description Manufacturer Compare
SIT9366AB-1C1-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9366AB-1C1-33E100.000000
SIT9121AI-1B1-33E100.000000E LVPECL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9121AI-1B1-33E100.000000E
SIT9365AC-1C1-33E100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9365AC-1C1-33E100.000000
SIT9121AC-1C1-33E100.000000 LVPECL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9121AC-1C1-33E100.000000
AX5PAF2-100.0000C OSC XO 100MHZ 3.3V LVPECL Abracon Corporation SIT9366AI-1C1-33E100.000000 vs AX5PAF2-100.0000C
SIT9365AB-1C1-33E100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9365AB-1C1-33E100.000000
SIT9121AC-1C1-33S100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9121AC-1C1-33S100.000000
AX5PAF4-100.0000T OSC XO 100MHZ 3.3V LVPECL Abracon Corporation SIT9366AI-1C1-33E100.000000 vs AX5PAF4-100.0000T
AX5PAF4-100.0000C OSC XO 100MHZ 3.3V LVPECL Abracon Corporation SIT9366AI-1C1-33E100.000000 vs AX5PAF4-100.0000C
SIT9121AC-1C1-33N100.000000Y LVPECL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9366AI-1C1-33E100.000000 vs SIT9121AC-1C1-33N100.000000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9366AI-1C1-33E100.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9366AI-1C1-33E100.0000... by SiTime Corporation

  • Please alert me when SIT9366AI-1C1-33E100.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT9366AI-1C1-33E100.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9366AI-1C1-33E100.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT9366AI-1C1-33E100.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9366AI-1C1-33E100.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9366AI-1C1-33E100.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: