Part Details for SIT9365AI-4B3-33E155.520000Y by SiTime Corporation
Overview of SIT9365AI-4B3-33E155.520000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9365AI-4B3-33E155.520000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9365AI-4B3-33E1
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 155.52MHz 3.3V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AI-4B3-33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.5738 | Buy Now |
Part Details for SIT9365AI-4B3-33E155.520000Y
SIT9365AI-4B3-33E155.520000Y CAD Models
SIT9365AI-4B3-33E155.520000Y Part Data Attributes
|
SIT9365AI-4B3-33E155.520000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AI-4B3-33E155.520000Y
SiTime Corporation
HCSL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.465 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Physical Dimension | 3.3mm x 2.6mm x 0.9mm | |
Rise Time-Max | 0.465 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AI-4B3-33E155.520000Y
This table gives cross-reference parts and alternative options found for SIT9365AI-4B3-33E155.520000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-4B3-33E155.520000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AI-4B3-33E155.520000T | HCSL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-4B3-33E155.520000Y vs SIT9365AI-4B3-33E155.520000T |
SIT9365AI-4B3-33E155.520000 | HCSL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-4B3-33E155.520000Y vs SIT9365AI-4B3-33E155.520000 |
SIT9365AC-4B3-33E155.520000 | HCSL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-4B3-33E155.520000Y vs SIT9365AC-4B3-33E155.520000 |
SIT9365AI-4B3-33E155.520000X | HCSL Output Clock Oscillator, 155.52MHz Nom, QFN-6 | SiTime Corporation | SIT9365AI-4B3-33E155.520000Y vs SIT9365AI-4B3-33E155.520000X |
SIT9365AC-4B3-33E155.520000X | HCSL Output Clock Oscillator, 155.52MHz Nom, QFN-6 | SiTime Corporation | SIT9365AI-4B3-33E155.520000Y vs SIT9365AC-4B3-33E155.520000X |
SIT9365AC-4B3-33E155.520000Y | HCSL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-4B3-33E155.520000Y vs SIT9365AC-4B3-33E155.520000Y |