Datasheets
SIT9365AI-4B2-33N200.000000X by: SiTime Corporation

HCSL Output Clock Oscillator, 200MHz Nom, QFN-6

Part Details for SIT9365AI-4B2-33N200.000000X by SiTime Corporation

Overview of SIT9365AI-4B2-33N200.000000X by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT9365AI-4B2-33N200.000000X

Part # Distributor Description Stock Price Buy
DISTI # SIT9365AI-4B2-33N2
Avnet Americas Standard Frequency Ultra-low Jitter Differential Oscillator 200MHz 3.3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AI-4B2-33N2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $6.4888
$6.4888 Buy Now

Part Details for SIT9365AI-4B2-33N200.000000X

SIT9365AI-4B2-33N200.000000X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9365AI-4B2-33N200.000000X Part Data Attributes

SIT9365AI-4B2-33N200.000000X SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AI-4B2-33N200.000000X SiTime Corporation HCSL Output Clock Oscillator, 200MHz Nom, QFN-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description QFN-6
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.465 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Physical Dimension 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.465 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT9365AI-4B2-33N200.000000X

This table gives cross-reference parts and alternative options found for SIT9365AI-4B2-33N200.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-4B2-33N200.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AC-4B2-33N200.000000Y HCSL Output Clock Oscillator, SiTime Corporation SIT9365AI-4B2-33N200.000000X vs SIT9365AC-4B2-33N200.000000Y
SIT9365AC-4B2-33N200.000000X HCSL Output Clock Oscillator, 200MHz Nom, QFN-6 SiTime Corporation SIT9365AI-4B2-33N200.000000X vs SIT9365AC-4B2-33N200.000000X
SIT9365AI-4B2-33N200.000000 HCSL Output Clock Oscillator, SiTime Corporation SIT9365AI-4B2-33N200.000000X vs SIT9365AI-4B2-33N200.000000
SIT9365AI-4B2-33N200.000000T HCSL Output Clock Oscillator, SiTime Corporation SIT9365AI-4B2-33N200.000000X vs SIT9365AI-4B2-33N200.000000T
SIT9365AI-4B2-33N200.000000Y HCSL Output Clock Oscillator, SiTime Corporation SIT9365AI-4B2-33N200.000000X vs SIT9365AI-4B2-33N200.000000Y
SIT9365AC-4B2-33N200.000000 HCSL Output Clock Oscillator, SiTime Corporation SIT9365AI-4B2-33N200.000000X vs SIT9365AC-4B2-33N200.000000
SIT9365AC-4B2-33N200.000000T HCSL Output Clock Oscillator, SiTime Corporation SIT9365AI-4B2-33N200.000000X vs SIT9365AC-4B2-33N200.000000T
Part Number Description Manufacturer Compare
XUN736200.000JU6X8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AI-4B2-33N200.000000X vs XUN736200.000JU6X8
AX3HAF4-200.0000T3 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AI-4B2-33N200.000000X vs AX3HAF4-200.0000T3
XUN536200.000JS6X8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AI-4B2-33N200.000000X vs XUN536200.000JS6X8
AX3HAF4-200.0000T XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AI-4B2-33N200.000000X vs AX3HAF4-200.0000T
AX3HAF3-200.0000T3 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AI-4B2-33N200.000000X vs AX3HAF3-200.0000T3
XUN536200.000JS6I8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AI-4B2-33N200.000000X vs XUN536200.000JS6I8
AX3HAF2-200.0000 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AI-4B2-33N200.000000X vs AX3HAF2-200.0000
AX3HAF2-200.0000T3 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AI-4B2-33N200.000000X vs AX3HAF2-200.0000T3
AX3HAF3-200.0000 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AI-4B2-33N200.000000X vs AX3HAF3-200.0000
XUN736200.000JU6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AI-4B2-33N200.000000X vs XUN736200.000JU6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AI-4B2-33N200.000000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AI-4B2-33N200.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AI-4B2-33N200.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9365AI-4B2-33N200.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AI-4B2-33N200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AI-4B2-33N200.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AI-4B2-33N200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AI-4B2-33N200.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AI-4B2-33N200.000000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: