Datasheets
SIT9365AI-2B3-25E106.250000 by: SiTime Corporation

LVDS Output Clock Oscillator,

Part Details for SIT9365AI-2B3-25E106.250000 by SiTime Corporation

Overview of SIT9365AI-2B3-25E106.250000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XFP536625.000000I Renesas Electronics Corporation 150fs Small Plastic Package Quartz-based PLL Oscillator
M906-01I125.0000T Renesas Electronics Corporation VCSO Based GBE Clock Generator
XAH335025.000000K Renesas Electronics Corporation 1000fs Automotive Quartz-based PLL Oscillator

Price & Stock for SIT9365AI-2B3-25E106.250000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9365AI-2B3-25E106.250000-ND
DigiKey MEMS OSC XO 106.2500MHZ LVDS Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $10.1900
  • 10 $9.5570
  • 50 $9.2388
  • 100 $8.9202
  • 500 $8.6016
  • 1,000 $7.9644
$7.9644 / $10.1900 Buy Now
Verical Oscillator MEMS 106.25MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin PQFD SMD Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2205 Americas - 892
  • 10 $8.0571
  • 50 $7.7693
  • 100 $7.6254
  • 250 $7.1938
$7.1938 / $8.0571 Buy Now

Part Details for SIT9365AI-2B3-25E106.250000

SIT9365AI-2B3-25E106.250000 CAD Models

SIT9365AI-2B3-25E106.250000 Part Data Attributes

SIT9365AI-2B3-25E106.250000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AI-2B3-25E106.250000 SiTime Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 106.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9365AI-2B3-25E106.250000

This table gives cross-reference parts and alternative options found for SIT9365AI-2B3-25E106.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-2B3-25E106.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMUPLDE-25-106.250MHZ-EC-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9365AI-2B3-25E106.250000 vs ASTMUPLDE-25-106.250MHZ-EC-E-T
SIT9120AC-2B3-25E106.250000G LVDS Output Clock Oscillator, 106.25MHz Nom, SiTime Corporation SIT9365AI-2B3-25E106.250000 vs SIT9120AC-2B3-25E106.250000G
SIT9365AC-2B3-25E106.250000 LVDS Output Clock Oscillator, SiTime Corporation SIT9365AI-2B3-25E106.250000 vs SIT9365AC-2B3-25E106.250000
SIT9365AC-2B3-25E106.250000X LVDS Output Clock Oscillator, 106.25MHz Nom, QFN-6 SiTime Corporation SIT9365AI-2B3-25E106.250000 vs SIT9365AC-2B3-25E106.250000X
SIT9365AI-2B3-25E106.250000T LVDS Output Clock Oscillator, SiTime Corporation SIT9365AI-2B3-25E106.250000 vs SIT9365AI-2B3-25E106.250000T
SIT9365AI-2B3-25E106.250000X LVDS Output Clock Oscillator, 106.25MHz Nom, QFN-6 SiTime Corporation SIT9365AI-2B3-25E106.250000 vs SIT9365AI-2B3-25E106.250000X
SIT9365AC-2B3-25E106.250000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9365AI-2B3-25E106.250000 vs SIT9365AC-2B3-25E106.250000Y
ASTMUPLDE-25-106.250MHZ-LC-E LVDS Output Clock Oscillator, Abracon Corporation SIT9365AI-2B3-25E106.250000 vs ASTMUPLDE-25-106.250MHZ-LC-E
MO9120ID6-D0K-25E0-0106250000D LVDS Output Clock Oscillator, 106.25MHz Nom, KDS Daishinku Corp SIT9365AI-2B3-25E106.250000 vs MO9120ID6-D0K-25E0-0106250000D
MO9120ID6-D0K-25E0-0106250000E LVDS Output Clock Oscillator, 106.25MHz Nom, KDS Daishinku Corp SIT9365AI-2B3-25E106.250000 vs MO9120ID6-D0K-25E0-0106250000E
Part Number Description Manufacturer Compare
EMDS22D2J-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS22D2J-106.250M
EMDS12M2H-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS12M2H-106.250MTR
EMDS22H2J-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS22H2J-106.250MTR
EMDS22M2H-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS22M2H-106.250M
EMDS12H2H-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS12H2H-106.250M
EMDS22D2J-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS22D2J-106.250MTR
EMDS12M2J-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS12M2J-106.250MTR
EMDS12M2H-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS12M2H-106.250M
EMDS12D2H-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS12D2H-106.250MTR
EMDS12D2J-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-25E106.250000 vs EMDS12D2J-106.250M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AI-2B3-25E106.250000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AI-2B3-25E106.2500... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AI-2B3-25E106.2500... would you like to use for your alert(s)?
  • Please alert me when SIT9365AI-2B3-25E106.2500... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AI-2B3-25E106.2500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AI-2B3-25E106.2500... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AI-2B3-25E106.2500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AI-2B3-25E106.2500....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AI-2B3-25E106.250000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: