Part Details for SIT9365AI-1E3-30N322.265625T by SiTime Corporation
Overview of SIT9365AI-1E3-30N322.265625T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9365AI-1E3-30N322.265625T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9365AI-1E3-30N3
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 322.265625MHz 3V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AI-1E3-30N3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.5738 | Buy Now |
Part Details for SIT9365AI-1E3-30N322.265625T
SIT9365AI-1E3-30N322.265625T CAD Models
SIT9365AI-1E3-30N322.265625T Part Data Attributes
|
SIT9365AI-1E3-30N322.265625T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AI-1E3-30N322.265625T
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 322.265625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 89 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AI-1E3-30N322.265625T
This table gives cross-reference parts and alternative options found for SIT9365AI-1E3-30N322.265625T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-1E3-30N322.265625T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AC-1E3-30N322.265625 | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-1E3-30N322.265625T vs SIT9365AC-1E3-30N322.265625 |
SIT9365AC-1E3-30N322.265625X | LVPECL Output Clock Oscillator, 322.265625MHz Nom, QFN-6 | SiTime Corporation | SIT9365AI-1E3-30N322.265625T vs SIT9365AC-1E3-30N322.265625X |
SIT9365AC-1E3-30N322.265625Y | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-1E3-30N322.265625T vs SIT9365AC-1E3-30N322.265625Y |
SIT9365AC-1E3-30N322.265625T | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-1E3-30N322.265625T vs SIT9365AC-1E3-30N322.265625T |
SIT9365AI-1E3-30N322.265625 | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-1E3-30N322.265625T vs SIT9365AI-1E3-30N322.265625 |