Datasheets
SIT9365AI-1B2-33N148.351648T by: SiTime Corporation

LVPECL Output Clock Oscillator,

Part Details for SIT9365AI-1B2-33N148.351648T by SiTime Corporation

Overview of SIT9365AI-1B2-33N148.351648T by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9365AI-2EF-33E322.265625 SiTime SIT9365AI-2EF-33E322.265625
SIT9365AI-2BF-33E250.000000 SiTime SIT9365AI-2BF-33E250.000000
SIT9365AI-1EF-30E25.000000 SiTime SIT9365AI-1EF-30E25.000000

Price & Stock for SIT9365AI-1B2-33N148.351648T

Part # Distributor Description Stock Price Buy
DISTI # SIT9365AI-1B2-33N1
Avnet Americas Standard Frequency Ultra-low Jitter Differential Oscillator 148.351648MHz 3.3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AI-1B2-33N1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $6.4095
  • 6,000 $6.2386
  • 12,000 $6.0677
  • 18,000 $5.8967
  • 24,000 $5.7258
$5.7258 / $6.4095 Buy Now

Part Details for SIT9365AI-1B2-33N148.351648T

SIT9365AI-1B2-33N148.351648T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9365AI-1B2-33N148.351648T Part Data Attributes

SIT9365AI-1B2-33N148.351648T SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AI-1B2-33N148.351648T SiTime Corporation LVPECL Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description QFN, 6 PIN
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.29 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 148.351648 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 3.3mm x 2.6mm x 0.9mm
Rise Time-Max 0.29 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT9365AI-1B2-33N148.351648T

This table gives cross-reference parts and alternative options found for SIT9365AI-1B2-33N148.351648T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-1B2-33N148.351648T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AI-1B2-33N148.351648Y LVPECL Output Clock Oscillator, SiTime Corporation SIT9365AI-1B2-33N148.351648T vs SIT9365AI-1B2-33N148.351648Y
SIT9365AI-1B2-33N148.351648 LVPECL Output Clock Oscillator, SiTime Corporation SIT9365AI-1B2-33N148.351648T vs SIT9365AI-1B2-33N148.351648
SIT9365AI-1B2-33N148.351648X LVPECL Output Clock Oscillator, 148.351648MHz Nom, QFN-6 SiTime Corporation SIT9365AI-1B2-33N148.351648T vs SIT9365AI-1B2-33N148.351648X
SIT9365AC-1B2-33N148.351648Y LVPECL Output Clock Oscillator, SiTime Corporation SIT9365AI-1B2-33N148.351648T vs SIT9365AC-1B2-33N148.351648Y
Part Number Description Manufacturer Compare
AX7PAF2-148.351648C XTAL OSC XO 148.35164MHZ LVPECL Abracon Corporation SIT9365AI-1B2-33N148.351648T vs AX7PAF2-148.351648C
AX7PAF4-148.351648T XTAL OSC XO 148.35164MHZ LVPECL Abracon Corporation SIT9365AI-1B2-33N148.351648T vs AX7PAF4-148.351648T
AX7PAF4-148.351648C XTAL OSC XO 148.35164MHZ LVPECL Abracon Corporation SIT9365AI-1B2-33N148.351648T vs AX7PAF4-148.351648C
AX7PAF2-148.351648T XTAL OSC XO 148.35164MHZ LVPECL Abracon Corporation SIT9365AI-1B2-33N148.351648T vs AX7PAF2-148.351648T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AI-1B2-33N148.351648T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AI-1B2-33N148.3516... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AI-1B2-33N148.3516... would you like to use for your alert(s)?
  • Please alert me when SIT9365AI-1B2-33N148.3516... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AI-1B2-33N148.3516... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AI-1B2-33N148.3516... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AI-1B2-33N148.3516... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AI-1B2-33N148.3516....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AI-1B2-33N148.351648T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: