SIT9365AE-5BF-33N100.000000
SiTime Corporation
Description: Standard Frequency Low Jitter Differential XO

Overview of SIT9365AE-5BF-33N100.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT9365AE-5BF-33N100.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9365AE-5BF-33N100.000000
SiTime Corporation Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 4999
  • 1 $24.7660
  • 100 $22.9970
  • 500 $20.7860
  • 1,000 $19.4600
$19.4600 / $24.7660 Buy Now

CAD Models for SIT9365AE-5BF-33N100.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9365AE-5BF-33N100.000000 by SiTime Corporation

SIT9365AE-5BF-33N100.000000
SiTime Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Fall Time-Max
0.29 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.29 ns
Screening Level
MIL-STD-883F
Supply Current-Max
89 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9365AE-5BF-33N100.000000
    SiTime Corporation
    Standard Frequency Low Jitter Differential XO
    VS

Alternate Parts for SIT9365AE-5BF-33N100.000000

This table gives cross-reference parts and alternative options found for SIT9365AE-5BF-33N100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AE-5BF-33N100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9365AI-1BF-33N100.000000 LVPECL Output Clock Oscillator, SiTime Corporation SIT9365AE-5BF-33N100.000000 vs SIT9365AI-1BF-33N100.000000
SIT9365AC-1BF-33N100.000000 LVPECL Output Clock Oscillator, SiTime Corporation SIT9365AE-5BF-33N100.000000 vs SIT9365AC-1BF-33N100.000000
SIT9365AE-1BF-33N100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9365AE-5BF-33N100.000000 vs SIT9365AE-1BF-33N100.000000
Part Number Description Manufacturer Compare
SIT9365AE-1BF-33N100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9365AE-5BF-33N100.000000 vs SIT9365AE-1BF-33N100.000000
SIT9366AI-1CF-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9365AE-5BF-33N100.000000 vs SIT9366AI-1CF-33E100.000000
SIT9121AC-1CF-33E100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9365AE-5BF-33N100.000000 vs SIT9121AC-1CF-33E100.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AE-5BF-33N100.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AE-5BF-33N100.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AE-5BF-33N100.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9365AE-5BF-33N100.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AE-5BF-33N100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AE-5BF-33N100.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AE-5BF-33N100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AE-5BF-33N100.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AE-5BF-33N100.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: