Part Details for SIT9365AC-4B1-30E325.000000T by SiTime Corporation
Overview of SIT9365AC-4B1-30E325.000000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02I400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01I400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for SIT9365AC-4B1-30E325.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9365AC-4B1-30E3
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 325MHz 3V 20ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-4B1-30E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.7892 | Buy Now |
Part Details for SIT9365AC-4B1-30E325.000000T
SIT9365AC-4B1-30E325.000000T CAD Models
SIT9365AC-4B1-30E325.000000T Part Data Attributes
|
SIT9365AC-4B1-30E325.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-4B1-30E325.000000T
SiTime Corporation
HCSL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.465 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 325 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Physical Dimension | 3.3mm x 2.6mm x 0.9mm | |
Rise Time-Max | 0.465 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AC-4B1-30E325.000000T
This table gives cross-reference parts and alternative options found for SIT9365AC-4B1-30E325.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-4B1-30E325.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT9365AC-4B1-30E325.000000X | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 325MHz Nom, QFN-6 | SIT9365AC-4B1-30E325.000000T vs SIT9365AC-4B1-30E325.000000X |
SIT9365AI-4B1-30E325.000000 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, | SIT9365AC-4B1-30E325.000000T vs SIT9365AI-4B1-30E325.000000 |
SIT9365AC-4B1-30E325.000000Y | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, | SIT9365AC-4B1-30E325.000000T vs SIT9365AC-4B1-30E325.000000Y |
SIT9365AI-4B1-30E325.000000X | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 325MHz Nom, QFN-6 | SIT9365AC-4B1-30E325.000000T vs SIT9365AI-4B1-30E325.000000X |
SIT9365AI-4B1-30E325.000000Y | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, | SIT9365AC-4B1-30E325.000000T vs SIT9365AI-4B1-30E325.000000Y |