Datasheets
SIT9365AC-2B3-25E200.000000 by: SiTime Corporation

LVDS Output Clock Oscillator,

Part Details for SIT9365AC-2B3-25E200.000000 by SiTime Corporation

Overview of SIT9365AC-2B3-25E200.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT9365AC-2B3-25E200.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9365AC-2B3-25E200.000000-ND
DigiKey MEMS OSC XO 200.0000MHZ LVDS Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $9.9000
  • 10 $9.2810
  • 50 $8.9714
  • 100 $8.6621
  • 500 $8.3527
  • 1,000 $7.7340
$7.7340 / $9.9000 Buy Now
Verical SIT9365AC-2B3-25E200.000000 Min Qty: 10 Package Multiple: 1 Date Code: 2213 Americas - 785
  • 10 $8.0571
  • 50 $7.7693
  • 100 $7.6254
  • 250 $7.1938
$7.1938 / $8.0571 Buy Now

Part Details for SIT9365AC-2B3-25E200.000000

SIT9365AC-2B3-25E200.000000 CAD Models

SIT9365AC-2B3-25E200.000000 Part Data Attributes

SIT9365AC-2B3-25E200.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AC-2B3-25E200.000000 SiTime Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description QFN, 6 PIN
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9365AC-2B3-25E200.000000

This table gives cross-reference parts and alternative options found for SIT9365AC-2B3-25E200.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2B3-25E200.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9120AC-2B3-25E200.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 200MHz Nom, CMOS, SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9120AC-2B3-25E200.000000
SIT9120AC-2B3-25E200.000000G LVDS Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9120AC-2B3-25E200.000000G
MO9120DD6-D0K-25E0-0200000000E LVDS Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9365AC-2B3-25E200.000000 vs MO9120DD6-D0K-25E0-0200000000E
ASTMUPLDE-25-200.000MHZ-EC-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9365AC-2B3-25E200.000000 vs ASTMUPLDE-25-200.000MHZ-EC-E-T
SIT9121AI-2B3-25E200.000000Y LVDS Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9121AI-2B3-25E200.000000Y
SIT9120AI-2B3-25E200.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 200MHz Nom, CMOS, SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9120AI-2B3-25E200.000000
MO9120DD6-D0K-25E0-0200000000D LVDS Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9365AC-2B3-25E200.000000 vs MO9120DD6-D0K-25E0-0200000000D
SIT9365AI-2B3-25E200.000000X LVDS Output Clock Oscillator, 200MHz Nom, QFN-6 SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9365AI-2B3-25E200.000000X
SIT9121AC-2B3-25E200.000000X LVDS Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9121AC-2B3-25E200.000000X
ASTMUPLDE-25-200.000MHZ-LC-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9365AC-2B3-25E200.000000 vs ASTMUPLDE-25-200.000MHZ-LC-E-T
Part Number Description Manufacturer Compare
SIT9121AI-2C3-25E200.000000 LVDS Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9121AI-2C3-25E200.000000
EMDS12H2H-200.000M CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B3-25E200.000000 vs EMDS12H2H-200.000M
EMDS22M2J-200.000MTR CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B3-25E200.000000 vs EMDS22M2J-200.000MTR
EMDS22H2H-200.000MTR CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B3-25E200.000000 vs EMDS22H2H-200.000MTR
EMDS22D2J-200.000M CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B3-25E200.000000 vs EMDS22D2J-200.000M
VCC6-VAD-200M000000 LVDS Output Clock Oscillator, 200MHz Nom Microchip Technology Inc SIT9365AC-2B3-25E200.000000 vs VCC6-VAD-200M000000
EMDS12H2J-200.000MTR CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B3-25E200.000000 vs EMDS12H2J-200.000MTR
SIT9121AI-2D3-25E200.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9121AI-2D3-25E200.000000
EMDS12M2J-200.000M CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B3-25E200.000000 vs EMDS12M2J-200.000M
SIT9120AC-2D3-25N200.000000E LVDS Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9365AC-2B3-25E200.000000 vs SIT9120AC-2D3-25N200.000000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-2B3-25E200.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-2B3-25E200.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AC-2B3-25E200.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9365AC-2B3-25E200.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AC-2B3-25E200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-2B3-25E200.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AC-2B3-25E200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-2B3-25E200.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-2B3-25E200.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: