Part Details for SIT9365AC-2B2-33N153.600000T by SiTime Corporation
Overview of SIT9365AC-2B2-33N153.600000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9365AC-1EF-33E25.000000 | SiTime | SIT9365AC-1EF-33E25.000000 | |
SIT9365AC-2EF-33E322.265625 | SiTime | SIT9365AC-2EF-33E322.265625 | |
SiT9365AC-1B2-33N153.600000 | SiTime | Standard Frequency Low Jitter Differential XO |
Price & Stock for SIT9365AC-2B2-33N153.600000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9365AC-2B2-33N1
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 153.6MHz 3.3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-2B2-33N1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.4525 / $6.1035 | Buy Now |
Part Details for SIT9365AC-2B2-33N153.600000T
SIT9365AC-2B2-33N153.600000T CAD Models
SIT9365AC-2B2-33N153.600000T Part Data Attributes
|
SIT9365AC-2B2-33N153.600000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-2B2-33N153.600000T
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 153.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.3mm x 2.6mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AC-2B2-33N153.600000T
This table gives cross-reference parts and alternative options found for SIT9365AC-2B2-33N153.600000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2B2-33N153.600000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AC-2B2-33N153.600000Y | LVDS Output Clock Oscillator, | SiTime Corporation | SIT9365AC-2B2-33N153.600000T vs SIT9365AC-2B2-33N153.600000Y |
SIT9365AI-2B2-33N153.600000T | LVDS Output Clock Oscillator, | SiTime Corporation | SIT9365AC-2B2-33N153.600000T vs SIT9365AI-2B2-33N153.600000T |
SIT9365AC-2B2-33N153.600000 | LVDS Output Clock Oscillator, | SiTime Corporation | SIT9365AC-2B2-33N153.600000T vs SIT9365AC-2B2-33N153.600000 |
SIT9365AI-2B2-33N153.600000 | LVDS Output Clock Oscillator, | SiTime Corporation | SIT9365AC-2B2-33N153.600000T vs SIT9365AI-2B2-33N153.600000 |
SIT9365AC-2B2-33N153.600000X | LVDS Output Clock Oscillator, 153.6MHz Nom, QFN-6 | SiTime Corporation | SIT9365AC-2B2-33N153.600000T vs SIT9365AC-2B2-33N153.600000X |