-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9365AC-1EF-33E25.000000 | SiTime | SIT9365AC-1EF-33E25.000000 | |
SIT9365AC-2EF-33E322.265625 | SiTime | SIT9365AC-2EF-33E322.265625 | |
SiT9365AC-1B1-33N166.666666 | SiTime | Standard Frequency Low Jitter Differential XO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9365AC-1B3-33N166.666666-ND
|
DigiKey | MEMS OSC XO 166.666666MHZ LVPECL Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.7340 / $9.9000 | Buy Now |
DISTI #
76417543
|
Verical | Oscillator MEMS 166.666666MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin PQFD SMD Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2212 | Americas - 508 |
|
$7.0627 / $7.9102 | Buy Now |
DISTI #
SiT9365AC-1B3-33N166.666666
|
SiTime Corporation | Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 | 1175 |
|
$5.1480 / $6.5520 | Buy Now |
DISTI #
C1S715221851082
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 508 |
|
$7.4900 / $10.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9365AC-1B3-33N166.666666
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-1B3-33N166.666666
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 166.666666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 89 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9365AC-1B3-33N166.666666. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-1B3-33N166.666666, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AC-1B3-33N166.666666T | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AC-1B3-33N166.666666 vs SIT9365AC-1B3-33N166.666666T |
SIT9365AI-1B3-33N166.666666 | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AC-1B3-33N166.666666 vs SIT9365AI-1B3-33N166.666666 |
SIT9365AC-1B3-33N166.666666Y | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AC-1B3-33N166.666666 vs SIT9365AC-1B3-33N166.666666Y |
SIT9365AC-1B3-33N166.666666X | LVPECL Output Clock Oscillator, 166.666666MHz Nom, QFN-6 | SiTime Corporation | SIT9365AC-1B3-33N166.666666 vs SIT9365AC-1B3-33N166.666666X |
SIT9365AI-1B3-33N166.666666T | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AC-1B3-33N166.666666 vs SIT9365AI-1B3-33N166.666666T |