Datasheets
SIT9346AE-2B2A33E100.000000 by: SiTime Corporation

LVDS Output Clock Oscillator, 100MHz Nom, PQFD, 6 PIN

Part Details for SIT9346AE-2B2A33E100.000000 by SiTime Corporation

Overview of SIT9346AE-2B2A33E100.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for SIT9346AE-2B2A33E100.000000

Part # Distributor Description Stock Price Buy
DISTI # SIT9346AE-2B2A33E100.000000
SiTime Corporation 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator Package Multiple: 1 49
  • 1 $124.9500
  • 10 $87.4700
$87.4700 / $124.9500 Buy Now

Part Details for SIT9346AE-2B2A33E100.000000

SIT9346AE-2B2A33E100.000000 CAD Models

SIT9346AE-2B2A33E100.000000 Part Data Attributes

SIT9346AE-2B2A33E100.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9346AE-2B2A33E100.000000 SiTime Corporation LVDS Output Clock Oscillator, 100MHz Nom, PQFD, 6 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description PQFD, 6 PIN
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns
Supply Current-Max 79 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9346AE-2B2A33E100.000000

This table gives cross-reference parts and alternative options found for SIT9346AE-2B2A33E100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9346AE-2B2A33E100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9346AE-2B2A33E100.000000D LVDS Output Clock Oscillator, 100MHz Nom, PQFD, 6 PIN SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9346AE-2B2A33E100.000000D
SIT9121AI-2B2-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9121AI-2B2-33E100.000000
SIT9366AE-2B2-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9366AE-2B2-33E100.000000
SIT9121AC-2B2-33E100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9121AC-2B2-33E100.000000
SIT9121AI-2B2-33E100.000000E LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9121AI-2B2-33E100.000000E
Part Number Description Manufacturer Compare
SIT9121AI-2B2-33E100.000000E LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9121AI-2B2-33E100.000000E
SIT9121AI-2D2-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9121AI-2D2-33E100.000000
EMDS13E2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E100.000000 vs EMDS13E2H-100.000M
EMDS13N2H-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E100.000000 vs EMDS13N2H-100.000MTR
EMDS23J2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E100.000000 vs EMDS23J2H-100.000M
SIT9346AE-2B2A33E100.000000E LVDS Output Clock Oscillator, 100MHz Nom, PQFD, 6 PIN SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9346AE-2B2A33E100.000000E
EMDS23J2H-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E100.000000 vs EMDS23J2H-100.000MTR
EMDS23N2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E100.000000 vs EMDS23N2J-100.000M
EMDS13J2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E100.000000 vs EMDS13J2J-100.000MTR
SIT9346AE-2B2A33E100.000000D LVDS Output Clock Oscillator, 100MHz Nom, PQFD, 6 PIN SiTime Corporation SIT9346AE-2B2A33E100.000000 vs SIT9346AE-2B2A33E100.000000D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9346AE-2B2A33E100.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9346AE-2B2A33E100.0000... by SiTime Corporation

  • Please alert me when SIT9346AE-2B2A33E100.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT9346AE-2B2A33E100.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9346AE-2B2A33E100.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT9346AE-2B2A33E100.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9346AE-2B2A33E100.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9346AE-2B2A33E100.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: