Datasheets
SIT9121AI-2B2-33E50.000000G by: SiTime Corporation

OSC MEMS 50.0000MHZ LVDS SMD

Part Details for SIT9121AI-2B2-33E50.000000G by SiTime Corporation

Overview of SIT9121AI-2B2-33E50.000000G by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9121AI-2B2-XXN1.000000 SiTime SIT9121AI-2B2-XXN1.000000
SIT9121AI-2BF-33E25.000000 SiTime SIT9121AI-2BF-33E25.000000
SIT9121AI-2C3-33E80.000000 SiTime SIT9121AI-2C3-33E80.000000

Price & Stock for SIT9121AI-2B2-33E50.000000G

Part # Distributor Description Stock Price Buy
DISTI # SIT9121AI-2B2-33E5
Avnet Americas High Performance Differential Oscillator 50MHz 3.3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9121AI-2B2-33E5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $4.2469
  • 500 $4.1351
  • 1,000 $4.0234
  • 1,500 $3.9116
  • 2,000 $3.7998
  • 2,500 $3.6881
  • 25,000 $3.5763
$3.5763 / $4.2469 Buy Now

Part Details for SIT9121AI-2B2-33E50.000000G

SIT9121AI-2B2-33E50.000000G CAD Models

SIT9121AI-2B2-33E50.000000G Part Data Attributes

SIT9121AI-2B2-33E50.000000G SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9121AI-2B2-33E50.000000G SiTime Corporation OSC MEMS 50.0000MHZ LVDS SMD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description SOLCC6,.1,43
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.7 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9121AI-2B2-33E50.000000G

This table gives cross-reference parts and alternative options found for SIT9121AI-2B2-33E50.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-2B2-33E50.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AI-2B2-33E50.000000X LVDS Output Clock Oscillator, 50MHz Nom, QFN-6 SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9365AI-2B2-33E50.000000X
MO9120ID6-D0H-33E0-0050000000G LVDS Output Clock Oscillator, 50MHz Nom, KDS Daishinku Corp SIT9121AI-2B2-33E50.000000G vs MO9120ID6-D0H-33E0-0050000000G
SIT9121AI-2B2-33E50.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9121AI-2B2-33E50.000000
MO9120ID6-D0H-33E0-0050000000E LVDS Output Clock Oscillator, 50MHz Nom, KDS Daishinku Corp SIT9121AI-2B2-33E50.000000G vs MO9120ID6-D0H-33E0-0050000000E
SIT9365AI-2B2-33E50.000000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9365AI-2B2-33E50.000000Y
ASTMUPLDE-33-50.000MHZ-LR-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9121AI-2B2-33E50.000000G vs ASTMUPLDE-33-50.000MHZ-LR-E-T
SIT9120AI-2B2-33E50.000000Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 50MHz Nom, CMOS, SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9120AI-2B2-33E50.000000Y
SIT9365AC-2B2-33E50.000000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9365AC-2B2-33E50.000000Y
SIT9120AI-2B2-33E50.000000E LVDS Output Clock Oscillator, 50MHz Nom, SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9120AI-2B2-33E50.000000E
SIT9120AC-2B2-33E50.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 50MHz Nom, CMOS, SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9120AC-2B2-33E50.000000
Part Number Description Manufacturer Compare
SIT9121AC-2B2-33E50.000000 LVDS Output Clock Oscillator, 50MHz Nom, SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9121AC-2B2-33E50.000000
EMDS13N2J-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2B2-33E50.000000G vs EMDS13N2J-50.000MTR
SIT9346AE-2B2A33E50.000000 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9346AE-2B2A33E50.000000
EMDS13E2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2B2-33E50.000000G vs EMDS13E2H-50.000M
EMDS23E2J-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2B2-33E50.000000G vs EMDS23E2J-50.000MTR
SIT9346AE-2B2A33E50.000000E LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT9346AE-2B2A33E50.000000E
EMDS23J2J-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2B2-33E50.000000G vs EMDS23J2J-50.000M
EMDS13N2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2B2-33E50.000000G vs EMDS13N2H-50.000M
SIT3521AI-2C233-3Y50.000000Y LVDS Output Clock Oscillator, 50MHz Nom, QFN, 10 PIN SiTime Corporation SIT9121AI-2B2-33E50.000000G vs SIT3521AI-2C233-3Y50.000000Y
EMDS13N2H-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2B2-33E50.000000G vs EMDS13N2H-50.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9121AI-2B2-33E50.000000G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9121AI-2B2-33E50.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9121AI-2B2-33E50.00000... would you like to use for your alert(s)?
  • Please alert me when SIT9121AI-2B2-33E50.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9121AI-2B2-33E50.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9121AI-2B2-33E50.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9121AI-2B2-33E50.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9121AI-2B2-33E50.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9121AI-2B2-33E50.000000G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: