Datasheets
SIT9121AI-1CF-25S125.000000 by: SiTime Corporation

LVPECL Output Clock Oscillator, 125MHz Nom,

Part Details for SIT9121AI-1CF-25S125.000000 by SiTime Corporation

Overview of SIT9121AI-1CF-25S125.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT9121AI-1CF-25S125.000000

Part # Distributor Description Stock Price Buy
Verical Oscillator MEMS 125MHz ±10ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2219 Americas - 3061
  • 22 $3.2689
  • 150 $3.1522
  • 250 $3.0938
  • 500 $2.9187
$2.9187 / $3.2689 Buy Now

Part Details for SIT9121AI-1CF-25S125.000000

SIT9121AI-1CF-25S125.000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9121AI-1CF-25S125.000000 Part Data Attributes

SIT9121AI-1CF-25S125.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9121AI-1CF-25S125.000000 SiTime Corporation LVPECL Output Clock Oscillator, 125MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description SOLCC6,.12
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns
Supply Current-Max 69 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9121AI-1CF-25S125.000000

This table gives cross-reference parts and alternative options found for SIT9121AI-1CF-25S125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-1CF-25S125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9121AC-1CF-25S125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs SIT9121AC-1CF-25S125.000000
SIT9120AI-1CF-25S125.000000X SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs SIT9120AI-1CF-25S125.000000X
MO9120IB6-B0F-25S0-0125000000X KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs MO9120IB6-B0F-25S0-0125000000X
MO9120DB6-B0F-25S0-0125000000X KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs MO9120DB6-B0F-25S0-0125000000X
MO9120IB6-B0F-25S0-0125000000Y KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs MO9120IB6-B0F-25S0-0125000000Y
SIT9120AC-1CF-25S125.000000X SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs SIT9120AC-1CF-25S125.000000X
MO9120IB6-B0F-25S0-0125000000T KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs MO9120IB6-B0F-25S0-0125000000T
SIT9120AI-1CF-25S125.000000T SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs SIT9120AI-1CF-25S125.000000T
SIT9120AC-1CF-25S125.000000T SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs SIT9120AC-1CF-25S125.000000T
Part Number Manufacturer Composite Price Description Compare
SIT9121AC-1CF-25E125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs SIT9121AC-1CF-25E125.000000
SIT9121AC-1DF-25S125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs SIT9121AC-1DF-25S125.000000
SIT9121AC-1BF-25S125.000000 SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 125MHz Nom, SIT9121AI-1CF-25S125.000000 vs SIT9121AC-1BF-25S125.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9121AI-1CF-25S125.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9121AI-1CF-25S125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9121AI-1CF-25S125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9121AI-1CF-25S125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9121AI-1CF-25S125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9121AI-1CF-25S125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9121AI-1CF-25S125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9121AI-1CF-25S125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9121AI-1CF-25S125.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: