Part Details for SIT9121AI-1C2-33S187.500000Y by SiTime Corporation
Overview of SIT9121AI-1C2-33S187.500000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AI-1C2-33S187.500000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9121AI-1C2-33S1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 187.5MHZ, ST, LVPECL, SMD - Tape and Reel (Alt: SIT9121AI-1C2-33S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5953 | Buy Now |
DISTI #
788-91211C233S1875Y
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 187.5MHz, ST, LVPECL, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
Part Details for SIT9121AI-1C2-33S187.500000Y
SIT9121AI-1C2-33S187.500000Y CAD Models
SIT9121AI-1C2-33S187.500000Y Part Data Attributes
|
SIT9121AI-1C2-33S187.500000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-1C2-33S187.500000Y
SiTime Corporation
LVPECL Output Clock Oscillator, 187.5MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 187.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9121AI-1C2-33S187.500000Y
This table gives cross-reference parts and alternative options found for SIT9121AI-1C2-33S187.500000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-1C2-33S187.500000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7PAF1-187.5000T | XTAL OSC XO 187.5000MHZ LVPECL | Abracon Corporation | SIT9121AI-1C2-33S187.500000Y vs AX7PAF1-187.5000T |
AX7PAF3-187.5000C | XTAL OSC XO 187.5000MHZ LVPECL | Abracon Corporation | SIT9121AI-1C2-33S187.500000Y vs AX7PAF3-187.5000C |
AX7PAF3-187.5000T | XTAL OSC XO 187.5000MHZ LVPECL | Abracon Corporation | SIT9121AI-1C2-33S187.500000Y vs AX7PAF3-187.5000T |
AX7PAF2-187.5000C | XTAL OSC XO 187.5000MHZ LVPECL | Abracon Corporation | SIT9121AI-1C2-33S187.500000Y vs AX7PAF2-187.5000C |
AX7PAF2-187.5000T | XTAL OSC XO 187.5000MHZ LVPECL | Abracon Corporation | SIT9121AI-1C2-33S187.500000Y vs AX7PAF2-187.5000T |
AX7PAF4-187.5000C | XTAL OSC XO 187.5000MHZ LVPECL | Abracon Corporation | SIT9121AI-1C2-33S187.500000Y vs AX7PAF4-187.5000C |
VC-806-ECE-FAAN-187M500000 | LVPECL Output Clock Oscillator, 187.5MHz Nom | Microchip Technology Inc | SIT9121AI-1C2-33S187.500000Y vs VC-806-ECE-FAAN-187M500000 |