Datasheets
SIT9120AI-2D2-33E133.333000Y by: SiTime Corporation

LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 133.333MHz Nom, CMOS,

Part Details for SIT9120AI-2D2-33E133.333000Y by SiTime Corporation

Overview of SIT9120AI-2D2-33E133.333000Y by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT9120AI-2D2-33E133.333000Y

Part # Distributor Description Stock Price Buy
DISTI # SIT9120AI-2D2-33E1
Avnet Americas Silicon Oscillator 133.333MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2D2-33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.1633
$2.1633 Buy Now

Part Details for SIT9120AI-2D2-33E133.333000Y

SIT9120AI-2D2-33E133.333000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9120AI-2D2-33E133.333000Y Part Data Attributes

SIT9120AI-2D2-33E133.333000Y SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9120AI-2D2-33E133.333000Y SiTime Corporation LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 133.333MHz Nom, CMOS,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC6,.2
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 133.333 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT9120AI-2D2-33E133.333000Y

This table gives cross-reference parts and alternative options found for SIT9120AI-2D2-33E133.333000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2D2-33E133.333000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MO9120IA6-D0H-33E0-0133333000Y KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 133.333MHz Nom, SIT9120AI-2D2-33E133.333000Y vs MO9120IA6-D0H-33E0-0133333000Y
SIT9120AI-2D2-33E133.333000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 133.333MHz Nom, CMOS, SIT9120AI-2D2-33E133.333000Y vs SIT9120AI-2D2-33E133.333000
SIT9120AC-2D2-33E133.333000Y SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 133.333MHz Nom, CMOS, SIT9120AI-2D2-33E133.333000Y vs SIT9120AC-2D2-33E133.333000Y
MO9120DA6-D0H-33E0-0133333000T KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 133.333MHz Nom, SIT9120AI-2D2-33E133.333000Y vs MO9120DA6-D0H-33E0-0133333000T
SIT9120AC-2D2-33E133.333000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 133.333MHz Nom, CMOS, SIT9120AI-2D2-33E133.333000Y vs SIT9120AC-2D2-33E133.333000T
MO9120DA6-D0H-33E0-0133333000Y KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 133.333MHz Nom, SIT9120AI-2D2-33E133.333000Y vs MO9120DA6-D0H-33E0-0133333000Y
ASTMUPLDV-33-133.333MHZ-LR-E-T Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2D2-33E133.333000Y vs ASTMUPLDV-33-133.333MHZ-LR-E-T
ASTMUPLDV-33-133.333MHZ-LR-E-T3 Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2D2-33E133.333000Y vs ASTMUPLDV-33-133.333MHZ-LR-E-T3
ASTMUPLDV-33-133.333MHZ-ER-E Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2D2-33E133.333000Y vs ASTMUPLDV-33-133.333MHZ-ER-E
ASTMUPLDV-33-133.333MHZ-ER-E-T Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2D2-33E133.333000Y vs ASTMUPLDV-33-133.333MHZ-ER-E-T
Part Number Manufacturer Composite Price Description Compare
EMDS13J2H-133.333MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS13J2H-133.333MTR
EMDS23J2H-133.333MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS23J2H-133.333MTR
EMDS13J2H-133.333M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS13J2H-133.333M
EMDS13J2J-133.333MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS13J2J-133.333MTR
EMDS23J2H-133.333M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS23J2H-133.333M
EMDS13E2H-133.333MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS13E2H-133.333MTR
EMDS13N2J-133.333M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS13N2J-133.333M
EMDS23J2J-133.333MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS23J2J-133.333MTR
EMDS13E2J-133.333M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS13E2J-133.333M
EMDS23E2H-133.333M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 133.333MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2D2-33E133.333000Y vs EMDS23E2H-133.333M

SIT9120AI-2D2-33E133.333000Y Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AI-2D2-33E133.333000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AI-2D2-33E133.3330... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9120AI-2D2-33E133.3330... would you like to use for your alert(s)?
  • Please alert me when SIT9120AI-2D2-33E133.3330... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9120AI-2D2-33E133.3330... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AI-2D2-33E133.3330... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9120AI-2D2-33E133.3330... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AI-2D2-33E133.3330....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AI-2D2-33E133.333000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: