Datasheets
SIT9120AI-2C3-33E148.500000X by: SiTime Corporation

LVDS Output Clock Oscillator, 148.5MHz Nom,

Part Details for SIT9120AI-2C3-33E148.500000X by SiTime Corporation

Overview of SIT9120AI-2C3-33E148.500000X by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT9120AI-2C3-33E148.500000X

Part # Distributor Description Stock Price Buy
DISTI # SIT9120AI-2C3-33E1
Avnet Americas Silicon Oscillator 148.5MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2C3-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for SIT9120AI-2C3-33E148.500000X

SIT9120AI-2C3-33E148.500000X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9120AI-2C3-33E148.500000X Part Data Attributes

SIT9120AI-2C3-33E148.500000X SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9120AI-2C3-33E148.500000X SiTime Corporation LVDS Output Clock Oscillator, 148.5MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 148.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.12
Physical Dimension 5mm x 3.2mm x 0.75mm
Rise Time-Max 0.6 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT9120AI-2C3-33E148.500000X

This table gives cross-reference parts and alternative options found for SIT9120AI-2C3-33E148.500000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2C3-33E148.500000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9120AI-2C3-33E148.500000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, SIT9120AI-2C3-33E148.500000X vs SIT9120AI-2C3-33E148.500000T
MO9120IB6-D0K-33E0-0148500000X KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 148.5MHz Nom, SIT9120AI-2C3-33E148.500000X vs MO9120IB6-D0K-33E0-0148500000X
MO9120IB6-D0K-33E0-0148500000Y KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 148.5MHz Nom, SIT9120AI-2C3-33E148.500000X vs MO9120IB6-D0K-33E0-0148500000Y
ASTMUPLDFL-33-148.500MHZ-LC-E Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2C3-33E148.500000X vs ASTMUPLDFL-33-148.500MHZ-LC-E
MO9120DB6-D0K-33E0-0148500000X KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 148.5MHz Nom, SIT9120AI-2C3-33E148.500000X vs MO9120DB6-D0K-33E0-0148500000X
ASTMUPLDFL-33-148.500MHZ-LC-E-T3 Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2C3-33E148.500000X vs ASTMUPLDFL-33-148.500MHZ-LC-E-T3
MO9120DB6-D0K-33E0-0148500000T KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 148.5MHz Nom, SIT9120AI-2C3-33E148.500000X vs MO9120DB6-D0K-33E0-0148500000T
SIT9120AC-2C3-33E148.500000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, SIT9120AI-2C3-33E148.500000X vs SIT9120AC-2C3-33E148.500000
ASTMUPLDFL-33-148.500MHZ-EC-E-T3 Abracon Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2C3-33E148.500000X vs ASTMUPLDFL-33-148.500MHZ-EC-E-T3
SIT9120AI-2C3-33E148.500000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, SIT9120AI-2C3-33E148.500000X vs SIT9120AI-2C3-33E148.500000
Part Number Manufacturer Composite Price Description Compare
SIT9121AI-2D3-33S148.500000 SiTime Corporation Check for Price 1 to 220 MHz, ±10 to ±50 ppm Differential XO SIT9120AI-2C3-33E148.500000X vs SIT9121AI-2D3-33S148.500000
EMDS13M2H-148.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2C3-33E148.500000X vs EMDS13M2H-148.500M
EMDS13H2J-148.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2C3-33E148.500000X vs EMDS13H2J-148.500M
SIT9121AC-2B3-33E148.500000 SiTime Corporation Check for Price 1 to 220 MHz, ±10 to ±50 ppm Differential XO SIT9120AI-2C3-33E148.500000X vs SIT9121AC-2B3-33E148.500000
EMDS13M2H-148.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2C3-33E148.500000X vs EMDS13M2H-148.500MTR
EMDS13H2H-148.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2C3-33E148.500000X vs EMDS13H2H-148.500M
EMDS13D2J-148.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2C3-33E148.500000X vs EMDS13D2J-148.500MTR
EMDS13D2J-148.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2C3-33E148.500000X vs EMDS13D2J-148.500M
EMDS13D2H-148.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2C3-33E148.500000X vs EMDS13D2H-148.500MTR
EMDS13M2J-148.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN SIT9120AI-2C3-33E148.500000X vs EMDS13M2J-148.500MTR

SIT9120AI-2C3-33E148.500000X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AI-2C3-33E148.500000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AI-2C3-33E148.5000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9120AI-2C3-33E148.5000... would you like to use for your alert(s)?
  • Please alert me when SIT9120AI-2C3-33E148.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9120AI-2C3-33E148.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AI-2C3-33E148.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9120AI-2C3-33E148.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AI-2C3-33E148.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AI-2C3-33E148.500000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: