SIT9120AC-2D1-33E125.000000T
SiTime Corporation
Description: LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS,

Overview of SIT9120AC-2D1-33E125.000000T by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9120AC-2C2-XXN50.000000 SiTime SIT9120AC-2C2-XXN50.000000
SIT9120AC-1C2-XXN50.000000 SiTime SIT9120AC-1C2-XXN50.000000
SIT9120AC-1D1-33N25.000000 SiTime SIT9120AC-1D1-33N25.000000

Price & Stock for SIT9120AC-2D1-33E125.000000T by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9120AC-2D1-33E1
Avnet Americas Silicon Oscillator 125MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2D1-33E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $2.6250
  • 6,000 $2.5550
  • 12,000 $2.4850
  • 18,000 $2.4150
  • 24,000 $2.3450
$2.3450 / $2.6250 Buy Now

CAD Models for SIT9120AC-2D1-33E125.000000T by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9120AC-2D1-33E125.000000T by SiTime Corporation

SIT9120AC-2D1-33E125.000000T
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
PLASTIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
Qualification Status
Not Qualified
Rise Time-Max
0.6 ns
Supply Current-Max
55 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT9120AC-2D1-33E125.000000T
    SiTime Corporation
    LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS,
    VS

Alternate Parts for SIT9120AC-2D1-33E125.000000T

This table gives cross-reference parts and alternative options found for SIT9120AC-2D1-33E125.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2D1-33E125.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMUPLDV-33-125.000MHZ-EJ-E LVDS Output Clock Oscillator, Abracon Corporation SIT9120AC-2D1-33E125.000000T vs ASTMUPLDV-33-125.000MHZ-EJ-E
MO9120IA6-D0G-33E0-0125000000Y LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9120AC-2D1-33E125.000000T vs MO9120IA6-D0G-33E0-0125000000Y
SIT9365AI-2E1-33E125.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9365AI-2E1-33E125.000000T
SIT9365AC-2E1-33E125.000000 LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9365AC-2E1-33E125.000000
SIT9365AI-2E1-33E125.000000 LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9365AI-2E1-33E125.000000
SIT9365AI-2E1-33E125.000000X LVDS Output Clock Oscillator, 125MHz Nom, QFN-6 SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9365AI-2E1-33E125.000000X
SIT9366AI-2E1-33E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9366AI-2E1-33E125.000000
SIT9365AI-2E1-33E125.000000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9365AI-2E1-33E125.000000Y
MO9120IA6-D0G-33E0-0125000000T LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9120AC-2D1-33E125.000000T vs MO9120IA6-D0G-33E0-0125000000T
SIT9121AI-2D1-33E125.000000Y CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT, SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9121AI-2D1-33E125.000000Y
Part Number Description Manufacturer Compare
SIT9501AI-02B1-3310-125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9501AI-02B1-3310-125.000000
EMDS13F2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2D1-33E125.000000T vs EMDS13F2H-125.000M
VC-711-EDE-EAAN-125M000000 LVDS Output Clock Oscillator, 125MHz Nom Microchip Technology Inc SIT9120AC-2D1-33E125.000000T vs VC-711-EDE-EAAN-125M000000
530NB125M000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc SIT9120AC-2D1-33E125.000000T vs 530NB125M000DGR
SIT9365AE-2B1-33N125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation SIT9120AC-2D1-33E125.000000T vs SIT9365AE-2B1-33N125.000000
530NB125M000BGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9120AC-2D1-33E125.000000T vs 530NB125M000BGR
530BB125M000BGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9120AC-2D1-33E125.000000T vs 530BB125M000BGR
VCC6-121-125M000000 LVDS Output Clock Oscillator, 125MHz Nom Microchip Technology Inc SIT9120AC-2D1-33E125.000000T vs VCC6-121-125M000000
EMDS23F2J-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2D1-33E125.000000T vs EMDS23F2J-125.000MTR
531NB125M000DGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SIT9120AC-2D1-33E125.000000T vs 531NB125M000DGR

Related Parts for SIT9120AC-2D1-33E125.000000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AC-2D1-33E125.000000T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AC-2D1-33E125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9120AC-2D1-33E125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9120AC-2D1-33E125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9120AC-2D1-33E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AC-2D1-33E125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9120AC-2D1-33E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AC-2D1-33E125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AC-2D1-33E125.000000T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: