Datasheets
SIT9120AC-2B2-33E200.000000D by: SiTime Corporation

LVDS Output Clock Oscillator, 200MHz Nom,

Part Details for SIT9120AC-2B2-33E200.000000D by SiTime Corporation

Overview of SIT9120AC-2B2-33E200.000000D by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT9120AC-2B2-33E200.000000D

Part # Distributor Description Stock Price Buy
DISTI # SIT9120AC-2B2-33E2
Avnet Americas Silicon Oscillator 200MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2B2-33E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for SIT9120AC-2B2-33E200.000000D

SIT9120AC-2B2-33E200.000000D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9120AC-2B2-33E200.000000D Part Data Attributes

SIT9120AC-2B2-33E200.000000D SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9120AC-2B2-33E200.000000D SiTime Corporation LVDS Output Clock Oscillator, 200MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9120AC-2B2-33E200.000000D

This table gives cross-reference parts and alternative options found for SIT9120AC-2B2-33E200.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2B2-33E200.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AC-2B2-33E200.000000 LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2B2-33E200.000000D vs SIT9365AC-2B2-33E200.000000
ASTMUPLDE-33-200.000MHZ-LR-E LVDS Output Clock Oscillator, Abracon Corporation SIT9120AC-2B2-33E200.000000D vs ASTMUPLDE-33-200.000MHZ-LR-E
SIT9120AI-2B2-33E200.000000Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 200MHz Nom, CMOS, SiTime Corporation SIT9120AC-2B2-33E200.000000D vs SIT9120AI-2B2-33E200.000000Y
SIT9365AI-2B2-33E200.000000 LVDS Output Clock Oscillator, SiTime Corporation SIT9120AC-2B2-33E200.000000D vs SIT9365AI-2B2-33E200.000000
SIT9120AC-2B2-33E200.000000E LVDS Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9120AC-2B2-33E200.000000D vs SIT9120AC-2B2-33E200.000000E
MO9120ID6-D0H-33E0-0200000000D LVDS Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9120AC-2B2-33E200.000000D vs MO9120ID6-D0H-33E0-0200000000D
ASTMUPLDE-33-200.000MHZ-LR-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9120AC-2B2-33E200.000000D vs ASTMUPLDE-33-200.000MHZ-LR-E-T
MO9120DD6-D0H-33E0-0200000000E LVDS Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9120AC-2B2-33E200.000000D vs MO9120DD6-D0H-33E0-0200000000E
MO9120DD6-D0H-33E0-0200000000D LVDS Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9120AC-2B2-33E200.000000D vs MO9120DD6-D0H-33E0-0200000000D
MO9120ID6-D0H-33E0-0200000000G LVDS Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9120AC-2B2-33E200.000000D vs MO9120ID6-D0H-33E0-0200000000G
Part Number Description Manufacturer Compare
EMDS13J2H-200.000M CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B2-33E200.000000D vs EMDS13J2H-200.000M
EMDS13N2J-200.000MTR CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B2-33E200.000000D vs EMDS13N2J-200.000MTR
SIT9121AC-2C2-33E200.000000 LVDS Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9120AC-2B2-33E200.000000D vs SIT9121AC-2C2-33E200.000000
EMDS13J2H-200.000MTR CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B2-33E200.000000D vs EMDS13J2H-200.000MTR
EMDS13J2J-200.000M CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B2-33E200.000000D vs EMDS13J2J-200.000M
EMDS23N2H-200.000M CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B2-33E200.000000D vs EMDS23N2H-200.000M
SIT9121AI-2C2-33E200.000000 LVDS Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9120AC-2B2-33E200.000000D vs SIT9121AI-2C2-33E200.000000
SIT9121AI-2C2-33N200.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9120AC-2B2-33E200.000000D vs SIT9121AI-2C2-33N200.000000
EMDS13E2H-200.000MTR CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B2-33E200.000000D vs EMDS13E2H-200.000MTR
EMDS23E2H-200.000M CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9120AC-2B2-33E200.000000D vs EMDS23E2H-200.000M

SIT9120AC-2B2-33E200.000000D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AC-2B2-33E200.000000D by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AC-2B2-33E200.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9120AC-2B2-33E200.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9120AC-2B2-33E200.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9120AC-2B2-33E200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AC-2B2-33E200.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9120AC-2B2-33E200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AC-2B2-33E200.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AC-2B2-33E200.000000D by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: