Part Details for SIT9120AC-1C3-33N133.333000E by SiTime Corporation
Overview of SIT9120AC-1C3-33N133.333000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9120AC-1C3-33N133.333000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-1C3-33N1
|
Avnet Americas | MEMS Crystal Oscillator 133.333MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9120AC-1C3-33N1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1319 / $2.3865 | Buy Now |
DISTI #
SIT9120AC-1C3-33N1
|
Avnet Americas | MEMS Crystal Oscillator 133.333MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9120AC-1C3-33N1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1319 / $2.3865 | Buy Now |
Part Details for SIT9120AC-1C3-33N133.333000E
SIT9120AC-1C3-33N133.333000E CAD Models
SIT9120AC-1C3-33N133.333000E Part Data Attributes:
|
SIT9120AC-1C3-33N133.333000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-1C3-33N133.333000E
SiTime Corporation
LVPECL Output Clock Oscillator, 133.333MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Package Equivalence Code | DILCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |