SIT9005AI-13H18EP27.000000E
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN

Overview of SIT9005AI-13H18EP27.000000E by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9005AI-13H18EP27.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator
SiT9005AI-11-18DA100.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator
SiT9005AI-11-33EB36.288000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

Price & Stock for SIT9005AI-13H18EP27.000000E by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9005AI-13H18EP2
Avnet Americas Programmable Spread Spectrum Clock Oscillator 27MHz LVCMOS 50ppm 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT9005AI-13H18EP2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.0535
  • 2,000 $1.9987
  • 4,000 $1.9440
  • 6,000 $1.8892
  • 8,000 $1.8345
$1.8345 / $2.0535 Buy Now

CAD Models for SIT9005AI-13H18EP27.000000E by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9005AI-13H18EP27.000000E by SiTime Corporation

SIT9005AI-13H18EP27.000000E
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
QFN, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
2 mA
Package Equivalence Code
SOLCC4,.1,43
Physical Dimension
2.5mm X 2mm X 0.75mm
Rise Time-Max
2.5 ns
Supply Current-Max
5.5 mA
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9005AI-13H18EP27.000000E
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN
    VS

Alternate Parts for SIT9005AI-13H18EP27.000000E

This table gives cross-reference parts and alternative options found for SIT9005AI-13H18EP27.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9005AI-13H18EP27.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9005AI-13H18EP27.000000Y LVCMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN SiTime Corporation SIT9005AI-13H18EP27.000000E vs SIT9005AI-13H18EP27.000000Y
Part Number Description Manufacturer Compare
SIT9005AI-13-18ED27.000000Y LVCMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN SiTime Corporation SIT9005AI-13H18EP27.000000E vs SIT9005AI-13-18ED27.000000Y
SIT9005AI-13H18EP27.000000Y LVCMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN SiTime Corporation SIT9005AI-13H18EP27.000000E vs SIT9005AI-13H18EP27.000000Y
SIT9005AI-13-18ED27.000000E LVCMOS Output Clock Oscillator, 27MHz Nom, QFN, 4 PIN SiTime Corporation SIT9005AI-13H18EP27.000000E vs SIT9005AI-13-18ED27.000000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9005AI-13H18EP27.000000E by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9005AI-13H18EP27.00000... by SiTime Corporation

  • Please alert me when SIT9005AI-13H18EP27.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9005AI-13H18EP27.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9005AI-13H18EP27.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9005AI-13H18EP27.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9005AI-13H18EP27.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9005AI-13H18EP27.000000E by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: