Part Details for SIT9003AC-13-18DQ-24.00000X by SiTime Corporation
Overview of SIT9003AC-13-18DQ-24.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-83-18EO-1.00000 | SiTime | SIT9003AC-83-18EO-1.00000 | |
SIT9003AC-23-33EO-1.90000 | SiTime | SIT9003AC-23-33EO-1.90000 | |
SIT9003AC-13-18DQ-24.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for SIT9003AC-13-18DQ-24.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9003AC-13-18DQ-24.00000XTR-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ LVCMOS Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
Part Details for SIT9003AC-13-18DQ-24.00000X
SIT9003AC-13-18DQ-24.00000X CAD Models
SIT9003AC-13-18DQ-24.00000X Part Data Attributes
|
SIT9003AC-13-18DQ-24.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-13-18DQ-24.00000X
SiTime Corporation
24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | -2 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9003AC-13-18DQ-24.00000X
This table gives cross-reference parts and alternative options found for SIT9003AC-13-18DQ-24.00000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9003AC-13-18DQ-24.00000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9003AC-13-18DQ-24.00000Y | LVCMOS/TTL Output Clock Oscillator, | SiTime Corporation | SIT9003AC-13-18DQ-24.00000X vs SIT9003AC-13-18DQ-24.00000Y |
SIT9003AC-13-18DQ-24.00000 | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | SiTime Corporation | SIT9003AC-13-18DQ-24.00000X vs SIT9003AC-13-18DQ-24.00000 |
SIT9003AC-13-18DQ-24.000000Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT9003AC-13-18DQ-24.00000X vs SIT9003AC-13-18DQ-24.000000Y |
SIT9003AC-13-18DQ-24.000000T | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT9003AC-13-18DQ-24.00000X vs SIT9003AC-13-18DQ-24.000000T |
SIT9003AC-13-18DQ-24.00000T | LVCMOS/TTL Output Clock Oscillator, | SiTime Corporation | SIT9003AC-13-18DQ-24.00000X vs SIT9003AC-13-18DQ-24.00000T |