SIT9002AC-182N33SD125.000000Y
SiTime Corporation
Description: LVPECL Output Clock Oscillator,

Overview of SIT9002AC-182N33SD125.000000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for SIT9002AC-182N33SD125.000000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9002AC-182N33SD
Avnet Americas Clock Oscillator 125MHz 3.3V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9002AC-182N33SD) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for SIT9002AC-182N33SD125.000000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9002AC-182N33SD125.000000Y by SiTime Corporation

SIT9002AC-182N33SD125.000000Y
SiTime Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERTIAL OUTPUT; TR
Fall Time-Max
0.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.3 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9002AC-182N33SD125.000000Y
    SiTime Corporation
    LVPECL Output Clock Oscillator,
    VS

Alternate Parts for SIT9002AC-182N33SD125.000000Y

This table gives cross-reference parts and alternative options found for SIT9002AC-182N33SD125.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AC-182N33SD125.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMCL23J2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-182N33SD125.000000Y vs EMCL23J2H-125.000MTR
EMCL23J2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-182N33SD125.000000Y vs EMCL23J2H-125.000M
590AB125M000DG LVPECL Output Clock Oscillator, 125MHz Nom, Skyworks Solutions Inc SIT9002AC-182N33SD125.000000Y vs 590AB125M000DG
EMCL23E2J-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-182N33SD125.000000Y vs EMCL23E2J-125.000M
EMCL23N2J-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-182N33SD125.000000Y vs EMCL23N2J-125.000MTR
591AB125M000DGR LVPECL Output Clock Oscillator, 125MHz Nom, Skyworks Solutions Inc SIT9002AC-182N33SD125.000000Y vs 591AB125M000DGR
EMCL23J2J-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-182N33SD125.000000Y vs EMCL23J2J-125.000MTR
EMCL23E2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-182N33SD125.000000Y vs EMCL23E2H-125.000MTR
GXO-E72L/AN125.0MHZ LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Golledge Electronics Ltd SIT9002AC-182N33SD125.000000Y vs GXO-E72L/AN125.0MHZ
EMCL23E2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9002AC-182N33SD125.000000Y vs EMCL23E2H-125.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9002AC-182N33SD125.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9002AC-182N33SD125.000... by SiTime Corporation

  • Please alert me when SIT9002AC-182N33SD125.000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT9002AC-182N33SD125.000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9002AC-182N33SD125.000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT9002AC-182N33SD125.000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9002AC-182N33SD125.000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9002AC-182N33SD125.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: